DIODE FAST REC 200V 5A TO-220D - MA3D649 - Discrete Semiconductor Products
Diodes, Rectifier - Array Discrete Semiconductor Product 5A 200V Panasonic - SSG Standard MA3D649
| Digi-Key Part Number | MA3D649-ND |
1 10 100 500 |
1.24000 1.03400 .82740 .57916 |
Extended Price
1.24 10.34 82.74 289.58 |
| Manufacturer Part Number | MA3D649 | |||
| Description | DIODE FAST REC 200V 5A TO-220D | |||
| Quantity Available | 233 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA3D649 |
| Vendor | Panasonic - SSG |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) (per Diode) | 5A |
| Voltage - Forward (Vf) (Max) @ If | 980mV @ 2.5A |
| Current - Reverse Leakage @ Vr | 20µA @ 200V |
| Reverse Recovery Time (trr) | 30ns |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220D |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MA3D649 MA3D649 |
MA3D649 Specification Sheet
DIODE FAST REC 200V 5A TO-220D - MA3D649 (MA3D649-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 5A 200V Panasonic - SSG Standard MA3D649DIODE FAST REC 200V 5A TO-220D - MA3D649
Order 'diode fast rec 200v 5a to-220d - MA3D649' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3D649-ND.
DIODE FAST REC 200V 5A TO-220D - MA3D690
Order 'diode fast rec 200v 5a to-220d - MA3D690' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3D690-ND.
DIODE FAST REC 200V 10A TO-220D - MA3D650
Order 'diode fast rec 200v 10a to-220d - MA3D650' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3D650-ND.
DIODE FAST REC 200V 5A DPAK - RF501B2STL
Order 'diode fast rec 200v 5a dpak - RF501B2STL' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RF501B2STL-ND.
DIODE FAST REC 200V 5A TSOP8 - RF501PS2STB
Order 'diode fast rec 200v 5a tsop8 - RF501PS2STB' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RF501PS2STB-ND.
DIODE FAST REC 200V 5A TO220FN - RF1001T2D
Order 'diode fast rec 200v 5a to220fn - RF1001T2D' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RF1001T2D-ND.
DIODE FAST REC 300V 20A TOP-3F - MA3G655
Order 'diode fast rec 300v 20a top-3f - MA3G655' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3G655-ND.
DIODE SCHOTTKY 45V 5A TO-220D - MA3D749A
Order 'diode schottky 45v 5a to-220d - MA3D749A' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3D749A-ND.
DIODE SCHOTTKY 40V 5A TO-220D - MA3D749
Order 'diode schottky 40v 5a to-220d - MA3D749' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3D749-ND.
DIODE SCHOTTKY 45V 10A TO-220D - MA3D750A
Order 'diode schottky 45v 10a to-220d - MA3D750A' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3D750A-ND.
DIODE SCHOTTKY 40V 10A TO-220D - MA3D750
Order 'diode schottky 40v 10a to-220d - MA3D750' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3D750-ND.
DIODE SCHOTTKY 60V 10A TO-220D - MA3D756
Order 'diode schottky 60v 10a to-220d - MA3D756' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3D756-ND.
DIODE SCHOTTKY 90V 10A TO-220D - MA3D761
Order 'diode schottky 90v 10a to-220d - MA3D761' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3D761-ND.
DIODE SCHOTTKY 30V 10A TO-220D - MA3D799
Order 'diode schottky 30v 10a to-220d - MA3D799' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3D799-ND.
DIODE FAST REC 200V 1A SMD MELF - DL4935-13-F
Order 'diode fast rec 200v 1a smd melf - DL4935-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4935-FDICT-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 5A 200V Panasonic - SSG Standard MA3D649
Send this link via E-Mail
Help With This Screen
