MODULE POWER 60A 1200V 2PH CC - M5060CC1200
| Digi-Key Part Number | M5060CC1200-ND |
5 |
35.49000 |
Extended Price
177.45 |
| Manufacturer Part Number | M5060CC1200 | |||
| Description | MODULE POWER 60A 1200V 2PH CC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | M5060CC1200 |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Standard - 1 Pair Common Cathode |
| Voltage - Rated | 1200V (1.2kV) |
| Current Rating | 60A |
| Package / Case | Module |
| Packaging | Bulk |
| Speed | Standard Recovery >500ns, > 200mA |
| Reverse Recovery Time (trr) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M5060CC1200 M5060CC1200 |
M5060CC1200 Specification Sheet
MODULE POWER 60A 1200V 2PH CC - M5060CC1200 (M5060CC1200-ND)
Related parts :MODULE POWER 60A 1200V 2PH CC - M5060CC1200
Order 'module power 60a 1200v 2ph cc - M5060CC1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M5060CC1200-ND.
MODULE POWER 60A 1600V 2PH CC - M5060CC1600
Order 'module power 60a 1600v 2ph cc - M5060CC1600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M5060CC1600-ND.
MODULE POWER 60A 600V 2PH CC - M5060CC600
Order 'module power 60a 600v 2ph cc - M5060CC600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M5060CC600-ND.
MODULE POWER 60A 1600V 3PH CC - M5060THC1600
Order 'module power 60a 1600v 3ph cc - M5060THC1600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M5060THC1600-ND.
MODULE POWER 60A 600V 3PH CC - M5060THC600
Order 'module power 60a 600v 3ph cc - M5060THC600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M5060THC600-ND.
MODULE POWER 60A 800V 3PH CC - M5060THC800
Order 'module power 60a 800v 3ph cc - M5060THC800' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M5060THC800-ND.
MODULE POWER 60A 1200V BRIDGE - M5060SB1200
Order 'module power 60a 1200v bridge - M5060SB1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1658-ND.
MODULE POWER 60A 1200V 3PH BRDG - M5060TB1200
Order 'module power 60a 1200v 3ph brdg - M5060TB1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M5060TB1200-ND.
MODULE POWER 25A 1200V SCR CC - M252515F
Order 'module power 25a 1200v scr cc - M252515F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252515F-ND.
MODULE POWER 25A 1200V SCR CC - M252515FV
Order 'module power 25a 1200v scr cc - M252515FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252515FV-ND.
MODULE POWER 25A 1200V SCR CC - M252515V
Order 'module power 25a 1200v scr cc - M252515V' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M252515V-ND.
MODULE POWER 40A 1200V SCR CC - M254015F
Order 'module power 40a 1200v scr cc - M254015F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M254015F-ND.
MODULE POWER 40A 1200V SCR CC - M254015FV
Order 'module power 40a 1200v scr cc - M254015FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M254015FV-ND.
MODULE POWER 100A 1200V SCR CC - M5010015F
Order 'module power 100a 1200v scr cc - M5010015F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M5010015F-ND.
MODULE POWER 100A 1200V SCR CC - M5010015FV
Order 'module power 100a 1200v scr cc - M5010015FV' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number M5010015FV-ND.
Send this link via E-Mail
Help With This Screen