DIODE STD REC 1200V 320A MAGNAPK - IRKJ320-12
| Digi-Key Part Number | IRKJ320-12-ND |
4 |
170.10500 |
Extended Price
680.42 |
| Manufacturer Part Number | IRKJ320-12 | |||
| Description | DIODE STD REC 1200V 320A MAGNAPK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRKJ320-12 |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Screw Mount |
| Package Name | MAGN-A-pak™ |
| Structure | 1 Pair Common Anode |
| Diode Type | Standard Recovery, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 1200 V [Max] |
| Forward Voltage (Vf) | 1.28 V @ 1004.8 A |
| Reverse Leakage Current | 50.00 mA @ 1200.0 V |
| Packaging | Bulk |
| Surge Current | 10110.00 A [Max] |
| Junction to Case | 0.125 °C/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRKJ320 12 IRKJ32012 |
IRKJ320-12 Specification Sheet
DIODE STD REC 1200V 320A MAGNAPK - IRKJ320-12 (IRKJ320-12-ND)
Related parts:DIODE STD REC 1200V 320A MAGNAPK - IRKJ320-12
Order 'diode std rec 1200v 320a magnapk - IRKJ320-12' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKJ320-12-ND.
DIODE STD REC 1200V 320A MAGNAPK - IRKE320-12
Order 'diode std rec 1200v 320a magnapk - IRKE320-12' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKE320-12-ND.
DIODE STD REC 1200V 320A MAGNAPK - IRKC320-12
Order 'diode std rec 1200v 320a magnapk - IRKC320-12' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKC320-12-ND.
DIODE STD REC 1200V 250A MAGNAPK - IRKE250-12
Order 'diode std rec 1200v 250a magnapk - IRKE250-12' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKE250-12-ND.
DIODE STD REC 1200V 270A MAGNAPK - IRKE270-12
Order 'diode std rec 1200v 270a magnapk - IRKE270-12' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKE270-12-ND.
DIODE STD REC 1200V 250A MAGNAPK - IRKC250-12
Order 'diode std rec 1200v 250a magnapk - IRKC250-12' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKC250-12-ND.
DIODE STD REC 1200V 270A MAGNAPK - IRKC270-12
Order 'diode std rec 1200v 270a magnapk - IRKC270-12' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKC270-12-ND.
DIODE STD REC 1200V 250A MAGNAPK - IRKD250-12
Order 'diode std rec 1200v 250a magnapk - IRKD250-12' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKD250-12-ND.
DIODE STD REC 1200V 320A MAGNPAK - IRKD320-12
Order 'diode std rec 1200v 320a magnpak - IRKD320-12' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKD320-12-ND.
DIODE STD REC 1200V 270A MAGNAPK - IRKJ270-12
Order 'diode std rec 1200v 270a magnapk - IRKJ270-12' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKJ270-12-ND.
DIODE STD REC 1600V 320A MAGNAPK - IRKJ320-16
Order 'diode std rec 1600v 320a magnapk - IRKJ320-16' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKJ320-16-ND.
DIODE STD REC 2000V 320A MAGNAPK - IRKJ320-20
Order 'diode std rec 2000v 320a magnapk - IRKJ320-20' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKJ320-20-ND.
DIODE STD REC 1200V 165A INTAPAK - IRKE166/12
Order 'diode std rec 1200v 165a intapak - IRKE166/12' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKE166/12-ND.
DIODE STD REC 1200V 230A INTAPAK - IRKE236/12
Order 'diode std rec 1200v 230a intapak - IRKE236/12' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKE236/12-ND.
DIODE STD REC 1600V 320A MAGNAPK - IRKE320-16
Order 'diode std rec 1600v 320a magnapk - IRKE320-16' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKE320-16-ND.
Send this link via E-Mail
Help With This Screen