DIODE STD REC 800V 320A MAGNAPAK - IRKJ320-08
| Digi-Key Part Number | IRKJ320-08-ND |
4 |
157.46750 |
Extended Price
629.87 |
| Manufacturer Part Number | IRKJ320-08 | |||
| Description | DIODE STD REC 800V 320A MAGNAPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRKJ320-08 |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Screw Mount |
| Package Name | MAGN-A-pak™ |
| Structure | 1 Pair Common Anode |
| Diode Type | Standard Recovery, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 800 V [Max] |
| Forward Voltage (Vf) | 1.28 V @ 1004.8 A |
| Reverse Leakage Current | 50.00 mA @ 800.0 V |
| Packaging | Bulk |
| Surge Current | 10110.00 A [Max] |
| Junction to Case | 0.125 °C/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRKJ320 08 IRKJ32008 |
IRKJ320-08 Specification Sheet
DIODE STD REC 800V 320A MAGNAPAK - IRKJ320-08 (IRKJ320-08-ND)
Related parts:DIODE STD REC 800V 320A MAGNAPAK - IRKJ320-08
Order 'diode std rec 800v 320a magnapak - IRKJ320-08' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKJ320-08-ND.
DIODE STD REC 800V 320A MAGNAPAK - IRKE320-08
Order 'diode std rec 800v 320a magnapak - IRKE320-08' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKE320-08-ND.
DIODE STD REC 800V 250A MAGNAPAK - IRKE250-08
Order 'diode std rec 800v 250a magnapak - IRKE250-08' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKE250-08-ND.
DIODE STD REC 800V 270A MAGNAPAK - IRKE270-08
Order 'diode std rec 800v 270a magnapak - IRKE270-08' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKE270-08-ND.
DIODE STD REC 800V 250A MAGNAPAK - IRKC250-08
Order 'diode std rec 800v 250a magnapak - IRKC250-08' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKC250-08-ND.
DIODE STD REC 800V 320A MAGNAPK - IRKC320-08
Order 'diode std rec 800v 320a magnapk - IRKC320-08' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKC320-08-ND.
DIODE STD REC 800V 250A MAGNAPAK - IRKD250-08
Order 'diode std rec 800v 250a magnapak - IRKD250-08' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKD250-08-ND.
DIODE STD REC 800V 270A MAGNAPAK - IRKD270-08
Order 'diode std rec 800v 270a magnapak - IRKD270-08' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKD270-08-ND.
DIODE STD REC 800V 320A MAGNPAK - IRKD320-08
Order 'diode std rec 800v 320a magnpak - IRKD320-08' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKD320-08-ND.
DIODE STD REC 800V 250A MAGNAPAK - IRKJ250-08
Order 'diode std rec 800v 250a magnapak - IRKJ250-08' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKJ250-08-ND.
DIODE STD REC 400V 320A MAGNAPAK - IRKJ320-04
Order 'diode std rec 400v 320a magnapak - IRKJ320-04' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKJ320-04-ND.
DIODE STD REC 800V 165A INTAPAK - IRKE166/08
Order 'diode std rec 800v 165a intapak - IRKE166/08' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKE166/08-ND.
DIODE STD REC 400V 320A MAGNAPAK - IRKE320-04
Order 'diode std rec 400v 320a magnapak - IRKE320-04' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKE320-04-ND.
DIODE STD REC 800V 165A INTAPAK - IRKC166/08
Order 'diode std rec 800v 165a intapak - IRKC166/08' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKC166/08-ND.
DIODE STD REC 800V 195A INTAPAK - IRKC196/08
Order 'diode std rec 800v 195a intapak - IRKC196/08' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKC196/08-ND.
Send this link via E-Mail
Help With This Screen