DIODE 1600V 600A SUPER MAGNAPAK - IRKD600-16 - Diodes, Rectifiers
| Digi-Key Part Number | IRKD600-16-ND |
2 |
336.63500 |
Extended Price
673.27 |
| Manufacturer Part Number | IRKD600-16 | |||
| Description | DIODE 1600V 600A SUPER MAGNAPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRKD600-16 |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Screw Mount |
| Package Name | MAGN-A-pak™ |
| Structure | 1 Pair Series, Center Tap |
| Diode Type | Standard Recovery, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 1600 V [Max] |
| Forward Voltage (Vf) | 1.24 V @ 1800.0 A |
| Reverse Leakage Current | 50.00 mA @ 1600.0 V |
| Packaging | Bulk |
| Surge Current | 19000.00 A [Max] |
| Junction to Case | 0.065 °C/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRKD600 16 IRKD60016 |
IRKD600-16 Specification Sheet
DIODE 1600V 600A SUPER MAGNAPAK - IRKD600-16 (IRKD600-16-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE 1600V 600A SUPER MAGNAPAK - IRKD600-16
Order 'diode 1600v 600a super magnapak - IRKD600-16' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKD600-16-ND.
DIODE 800V 600A SUPER MAGNAPAK - IRKD600-08
Order 'diode 800v 600a super magnapak - IRKD600-08' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKD600-08-ND.
DIODE 1200V 600A SUPER MAGNAPAK - IRKD600-12
Order 'diode 1200v 600a super magnapak - IRKD600-12' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKD600-12-ND.
DIODE 2000V 600A SUPER MAGNAPAK - IRKD600-20
Order 'diode 2000v 600a super magnapak - IRKD600-20' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKD600-20-ND.
DIODE STD REC 1600V 165A INTAPAK - IRKC166/16
Order 'diode std rec 1600v 165a intapak - IRKC166/16' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKC166/16-ND.
DIODE STD REC 1600V 230A INTAPAK - IRKC236/16
Order 'diode std rec 1600v 230a intapak - IRKC236/16' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKC236/16-ND.
DIODE STD REC 1600V 250A MAGNAPK - IRKC250-16
Order 'diode std rec 1600v 250a magnapk - IRKC250-16' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKC250-16-ND.
DIODE STD REC 1600V 320A MAGNAPK - IRKC320-16
Order 'diode std rec 1600v 320a magnapk - IRKC320-16' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKC320-16-ND.
DIODE STD REC 1600V 165A INTAPAK - IRKD166/16
Order 'diode std rec 1600v 165a intapak - IRKD166/16' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKD166/16-ND.
DIODE STD REC 1600V 190A INTAPAK - IRKD196/16
Order 'diode std rec 1600v 190a intapak - IRKD196/16' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKD196/16-ND.
DIODE STD REC 1600V 230A INTAPAK - IRKD236/16
Order 'diode std rec 1600v 230a intapak - IRKD236/16' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKD236/16-ND.
DIODE STD REC 1600V 250A MAGNAPK - IRKD250-16
Order 'diode std rec 1600v 250a magnapk - IRKD250-16' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKD250-16-ND.
DIODE STD REC 1600V 270A MAGNPAK - IRKD270-16
Order 'diode std rec 1600v 270a magnpak - IRKD270-16' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKD270-16-ND.
DIODE STD REC 1600V 320A MAGNPAK - IRKD320-16
Order 'diode std rec 1600v 320a magnpak - IRKD320-16' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKD320-16-ND.
DIODE STD REC 1600V 165A INTAPAK - IRKJ166/16
Order 'diode std rec 1600v 165a intapak - IRKJ166/16' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKJ166/16-ND.
Send this link via E-Mail
Help With This Screen