Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE STD REC 1200V 250A MAGNAPK - IRKD250-12

Digi-Key Part Number IRKD250-12-ND
Price Break
4
Unit Price
143.18500
Extended Price
572.74
Manufacturer Part NumberIRKD250-12
DescriptionDIODE STD REC 1200V 250A MAGNAPK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationIRKD250-12
VendorSGI/Vishay
CategoryDiodes, Rectifiers
Mounting TypeScrew Mount
Package NameMAGN-A-pak™
Structure1 Pair Series, Center Tap
Diode TypeStandard Recovery, > 200 mA
Repetitive Reverse Voltage (Vrrm)1200 V [Max]
Forward Voltage (Vf)1.29 V @ 785.0 A
Reverse Leakage Current50.00 mA @ 1200.0 V
PackagingBulk
Surge Current7015.00 A [Max]
Junction to Case0.160 °C/W [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IRKD250 12
IRKD25012

IRKD250-12 Specification Sheet

Image of DIODE STD REC 1200V 250A MAGNAPK - IRKD250-12

DIODE STD REC 1200V 250A MAGNAPK - IRKD250-12 (IRKD250-12-ND)

Related parts:
DIODE STD REC 1200V 250A MAGNAPK - IRKD250-12
 Order 'diode std rec 1200v 250a magnapk - IRKD250-12' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKD250-12-ND.
DIODE STD REC 1200V 250A MAGNAPK - IRKE250-12
 Order 'diode std rec 1200v 250a magnapk - IRKE250-12' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKE250-12-ND.
DIODE STD REC 1200V 250A MAGNAPK - IRKC250-12
 Order 'diode std rec 1200v 250a magnapk - IRKC250-12' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKC250-12-ND.
DIODE STD REC 1200V 270A MAGNAPK - IRKE270-12
 Order 'diode std rec 1200v 270a magnapk - IRKE270-12' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKE270-12-ND.
DIODE STD REC 1200V 320A MAGNAPK - IRKE320-12
 Order 'diode std rec 1200v 320a magnapk - IRKE320-12' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKE320-12-ND.
DIODE STD REC 1200V 270A MAGNAPK - IRKC270-12
 Order 'diode std rec 1200v 270a magnapk - IRKC270-12' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKC270-12-ND.
DIODE STD REC 1200V 320A MAGNAPK - IRKC320-12
 Order 'diode std rec 1200v 320a magnapk - IRKC320-12' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKC320-12-ND.
DIODE STD REC 1600V 250A MAGNAPK - IRKD250-16
 Order 'diode std rec 1600v 250a magnapk - IRKD250-16' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKD250-16-ND.
DIODE STD REC 1200V 270A MAGNAPK - IRKJ270-12
 Order 'diode std rec 1200v 270a magnapk - IRKJ270-12' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKJ270-12-ND.
DIODE STD REC 1200V 320A MAGNAPK - IRKJ320-12
 Order 'diode std rec 1200v 320a magnapk - IRKJ320-12' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKJ320-12-ND.
DIODE STD REC 1200V 250A MAGNAPK - IRKJ250-12
 Order 'diode std rec 1200v 250a magnapk - IRKJ250-12' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRKJ250-12-ND.
DIODE STD REC 1200V 165A INTAPAK - IRKE166/12
 Order 'diode std rec 1200v 165a intapak - IRKE166/12' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKE166/12-ND.
DIODE STD REC 1200V 230A INTAPAK - IRKE236/12
 Order 'diode std rec 1200v 230a intapak - IRKE236/12' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKE236/12-ND.
DIODE STD REC 1600V 250A MAGNAPK - IRKE250-16
 Order 'diode std rec 1600v 250a magnapk - IRKE250-16' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKE250-16-ND.
DIODE STD REC 1200V 165A INTAPAK - IRKC166/12
 Order 'diode std rec 1200v 165a intapak - IRKC166/12' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKC166/12-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE STD REC 1200V 250A MAGNAPK - IRKC250-12 Next: DIODE STD REC 1200V 250A MAGNAPK - IRKE250-12