Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE STD REC 400V 320A MAGNAPAK - IRKC320-04

Digi-Key Part Number IRKC320-04-ND
Price Break
4
Unit Price
158.65250
Extended Price
634.61
Manufacturer Part NumberIRKC320-04
DescriptionDIODE STD REC 400V 320A MAGNAPAK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationIRKC320-04
VendorSGI/Vishay
CategoryDiodes, Rectifiers
Mounting TypeScrew Mount
Package NameMAGN-A-pakā„¢
Structure1 Pair Common Cathode
Diode TypeStandard Recovery, > 200 mA
Repetitive Reverse Voltage (Vrrm)400 V [Max]
Forward Voltage (Vf)1.28 V @ 1004.8 A
Reverse Leakage Current50.00 mA @ 400.0 V
PackagingBulk
Surge Current10110.00 A [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IRKC320 04
IRKC32004

IRKC320-04 Specification Sheet

Image of DIODE STD REC 400V 320A MAGNAPAK - IRKC320-04

DIODE STD REC 400V 320A MAGNAPAK - IRKC320-04 (IRKC320-04-ND)

Related parts:
DIODE STD REC 400V 320A MAGNAPAK - IRKC320-04
 Order 'diode std rec 400v 320a magnapak - IRKC320-04' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKC320-04-ND.
DIODE STD REC 400V 320A MAGNAPAK - IRKE320-04
 Order 'diode std rec 400v 320a magnapak - IRKE320-04' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKE320-04-ND.
DIODE STD REC 400V 320A MAGNAPAK - IRKD320-04
 Order 'diode std rec 400v 320a magnapak - IRKD320-04' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKD320-04-ND.
DIODE STD REC 400V 320A MAGNAPAK - IRKJ320-04
 Order 'diode std rec 400v 320a magnapak - IRKJ320-04' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKJ320-04-ND.
DIODE STD REC 400V 250A MAGNAPAK - IRKE250-04
 Order 'diode std rec 400v 250a magnapak - IRKE250-04' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKE250-04-ND.
DIODE STD REC 400V 270A MAGNAPAK - IRKE270-04
 Order 'diode std rec 400v 270a magnapak - IRKE270-04' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKE270-04-ND.
DIODE STD REC 400V 250A MAGNAPAK - IRKD250-04
 Order 'diode std rec 400v 250a magnapak - IRKD250-04' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKD250-04-ND.
DIODE STD REC 400V 165A INTAPAK - IRKE166/04
 Order 'diode std rec 400v 165a intapak - IRKE166/04' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKE166/04-ND.
DIODE STD REC 400V 230A INTAPAK - IRKE236/04
 Order 'diode std rec 400v 230a intapak - IRKE236/04' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKE236/04-ND.
DIODE STD REC 800V 320A MAGNAPAK - IRKE320-08
 Order 'diode std rec 800v 320a magnapak - IRKE320-08' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKE320-08-ND.
DIODE STD REC 400V 165A INTAPAK - IRKC166/04
 Order 'diode std rec 400v 165a intapak - IRKC166/04' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKC166/04-ND.
DIODE STD REC 400V 195A INTAPAK - IRKC196/04
 Order 'diode std rec 400v 195a intapak - IRKC196/04' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKC196/04-ND.
DIODE STD REC 400V 230A INTAPAK - IRKC236/04
 Order 'diode std rec 400v 230a intapak - IRKC236/04' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKC236/04-ND.
DIODE STD REC 800V 320A MAGNAPK - IRKC320-08
 Order 'diode std rec 800v 320a magnapk - IRKC320-08' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKC320-08-ND.
DIODE STD REC 1200V 320A MAGNAPK - IRKC320-12
 Order 'diode std rec 1200v 320a magnapk - IRKC320-12' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKC320-12-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE STD REC 400V 300A DO-9 - 300UR40AMA Next: DIODE STD REC 400V 320A MAGNAPAK - IRKD320-04