Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE HEXFRED 400V 80A D61-8 - HFA80NC40C

Digi-Key Part Number HFA80NC40C-ND
Price Break
30
Unit Price
21.26000
Extended Price
637.80
Manufacturer Part NumberHFA80NC40C
DescriptionDIODE HEXFRED 400V 80A D61-8
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationHFA80NC40C
VendorInternational Rectifier
CategoryDiodes, Rectifiers
Mounting TypeScrew Mount
Package NameD61-8
Structure1 Pair Common Cathode
Diode TypeFast Recovery, =< 500 ns, > 200 mA
Repetitive Reverse Voltage (Vrrm)400 V [Max]
Forward Voltage (Vf)1.30 V @ 40.0 A
Reverse Leakage Current3.00 µA @ 400.0 V
Reverse Recovery Time (trr)100.0 ns [Max]
PackagingBulk
Capacitance125.000 pF [Typ]
Peak Recovery Current (Irrm)6.0 A [Typ]
Surge Current300.00 A [Max]
Junction to Case0.420 °C/W [Nom]
Has Digi-ReelNot TR
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names HFA80NC40C
HFA80NC40C

HFA80NC40C Specification Sheet

Image of DIODE HEXFRED 400V 80A D61-8 - HFA80NC40C

DIODE HEXFRED 400V 80A D61-8 - HFA80NC40C (HFA80NC40C-ND)

Related parts:
DIODE HEXFRED 400V 80A D61-8 - HFA80NC40C
 Order 'diode hexfred 400v 80a d61-8 - HFA80NC40C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA80NC40C-ND.
DIODE HEXFRED 400V 80A D61-8 - HFA80NC40CPBF
 Order 'diode hexfred 400v 80a d61-8 - HFA80NC40CPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA80NC40CPBF-ND.
DIODE HEXFRED 400V 80A D61-8-SL - HFA80NC40CSL
 Order 'diode hexfred 400v 80a d61-8-sl - HFA80NC40CSL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA80NC40CSL-ND.
DIODE HEXFRED 400V 80A D61-8-SM - HFA80NC40CSM
 Order 'diode hexfred 400v 80a d61-8-sm - HFA80NC40CSM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA80NC40CSM-ND.
DIODE SCHOTTKY 60V 80A D61-8 - 88CNQ060A
 Order 'diode schottky 60v 80a d61-8 - 88CNQ060A' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 88CNQ060A-ND.
DIODE SCHOTTKY 60V 80A D61-8 - 88CNQ060APBF
 Order 'diode schottky 60v 80a d61-8 - 88CNQ060APBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 88CNQ060APBF-ND.
DIODE SCHOTTKY 60V 80A D61-8-SL - 88CNQ060ASL
 Order 'diode schottky 60v 80a d61-8-sl - 88CNQ060ASL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 88CNQ060ASL-ND.
DIODE SCHOTTKY 60V 80A D61-8-SM - 88CNQ060ASM
 Order 'diode schottky 60v 80a d61-8-sm - 88CNQ060ASM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 88CNQ060ASM-ND.
DIODE SCHOTTKY 135V 80A D61-8 - 89CNQ135A
 Order 'diode schottky 135v 80a d61-8 - 89CNQ135A' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ135A-ND.
DIODE SCHOTTKY 135V 80A D61-8 - 89CNQ135APBF
 Order 'diode schottky 135v 80a d61-8 - 89CNQ135APBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ135APBF-ND.
DIODE SCHOTTKY 135V 80A D61-8-SL - 89CNQ135ASL
 Order 'diode schottky 135v 80a d61-8-sl - 89CNQ135ASL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ135ASL-ND.
DIODE SCHOTTKY 135V 80A D61-8-SM - 89CNQ135ASM
 Order 'diode schottky 135v 80a d61-8-sm - 89CNQ135ASM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ135ASM-ND.
DIODE SCHOTTKY 150V 80A D61-8 - 89CNQ150A
 Order 'diode schottky 150v 80a d61-8 - 89CNQ150A' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ150A-ND.
DIODE SCHOTTKY 150V 80A D61-8 - 89CNQ150APBF
 Order 'diode schottky 150v 80a d61-8 - 89CNQ150APBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ150APBF-ND.
DIODE SCHOTTKY 150V 80A D61-8-SL - 89CNQ150ASL
 Order 'diode schottky 150v 80a d61-8-sl - 89CNQ150ASL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ150ASL-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE HEXFRED 400V 75A TO-249AA - HFA75MC40C Next: DIODE HEXFRED 400V 80A D61-8 - HFA80NC40CPBF