DIODE HEXFRED 600V 70A D61-8SM - HFA70NC60CSM
| Digi-Key Part Number | HFA70NC60CSM-ND |
1 10 100 1000 |
23.85000 19.08000 14.31000 11.47681 |
Extended Price
23.85 190.80 1431.00 11476.81 |
| Manufacturer Part Number | HFA70NC60CSM | |||
| Description | DIODE HEXFRED 600V 70A D61-8SM | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HFA70NC60CSM |
| Vendor | International Rectifier |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | D61-8-SM |
| Structure | 1 Pair Common Cathode |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 600 V [Max] |
| Forward Voltage (Vf) | 1.50 V @ 35.0 A |
| Reverse Leakage Current | 10.00 µA @ 600.0 V |
| Reverse Recovery Time (trr) | 110.0 ns [Max] |
| Packaging | Bulk |
| Capacitance | 100.000 pF [Typ] |
| Peak Recovery Current (Irrm) | 6.0 A [Typ] |
| Surge Current | 200.00 A [Max] |
| Junction to Case | 0.420 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HFA70NC60CSM HFA70NC60CSM |
HFA70NC60CSM Specification Sheet
DIODE HEXFRED 600V 70A D61-8SM - HFA70NC60CSM (HFA70NC60CSM-ND)
Related parts:DIODE HEXFRED 600V 70A D61-8SM - HFA70NC60CSM
Order 'diode hexfred 600v 70a d61-8sm - HFA70NC60CSM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA70NC60CSM-ND.
DIODE HEXFRED 600V 70A D61-8 - HFA70NC60C
Order 'diode hexfred 600v 70a d61-8 - HFA70NC60C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA70NC60C-ND.
DIODE HEXFRED 600V 70A D61-8-SL - HFA70NC60CSL
Order 'diode hexfred 600v 70a d61-8-sl - HFA70NC60CSL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA70NC60CSL-ND.
DIODE HEXFRED 600V 70A HALF-PAK - HFA70NH60
Order 'diode hexfred 600v 70a half-pak - HFA70NH60' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA70NH60-ND.
DIODE HEXFRED 600V 70A HALF-PAK - HFA70NH60R
Order 'diode hexfred 600v 70a half-pak - HFA70NH60R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA70NH60R-ND.
DIODE HEXFRED 600V 70A SLD-61-8 - HFA70NC60CSLPBF
Order 'diode hexfred 600v 70a sld-61-8 - HFA70NC60CSLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA70NC60CSLPBF-ND.
DIODE HEXFRED 600V 70A TO-249AA - HFA70NK60C
Order 'diode hexfred 600v 70a to-249aa - HFA70NK60C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA70NK60C-ND.
DIODE AVALANCHE 600V 70A DO-5 - 70HAR60
Order 'diode avalanche 600v 70a do-5 - 70HAR60' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 70HAR60-ND.
DIODE HEXFRED 600V 8A TO-247 - HFA08PA60C
Order 'diode hexfred 600v 8a to-247 - HFA08PA60C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA08PA60C-ND.
DIODE HEXFRED 600V 8A D-PAK - HFA08SD60STRR
Order 'diode hexfred 600v 8a d-pak - HFA08SD60STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA08SD60STRR-ND.
DIODE HEXFRED 600V 105A HALF-PAK - HFA105NH60
Order 'diode hexfred 600v 105a half-pak - HFA105NH60' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA105NH60-ND.
DIODE HEXFRED 600V 105A HALF-PAK - HFA105NH60R
Order 'diode hexfred 600v 105a half-pak - HFA105NH60R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA105NH60R-ND.
DIODE HEXFRED 600V 140A HALF-PAK - HFA140NH60
Order 'diode hexfred 600v 140a half-pak - HFA140NH60' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA140NH60-ND.
DIODE HEXFRED 600V 140A HALF-PAK - HFA140NH60R
Order 'diode hexfred 600v 140a half-pak - HFA140NH60R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA140NH60R-ND.
DIODE HEXFRED 600V 15A D2PAK - HFA15TB60STRR
Order 'diode hexfred 600v 15a d2pak - HFA15TB60STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA15TB60STRR-ND.
Send this link via E-Mail
Help With This Screen