DIODE HEXFRED 600V 70A D61-8 - HFA70NC60C
| Digi-Key Part Number | HFA70NC60C-ND |
1 10 100 1000 |
26.50000 21.20000 15.90000 12.75201 |
Extended Price
26.50 212.00 1590.00 12752.01 |
| Manufacturer Part Number | HFA70NC60C | |||
| Description | DIODE HEXFRED 600V 70A D61-8 | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | HFA70NC60C |
| Vendor | International Rectifier |
| Category | Diodes, Rectifiers |
| Mounting Type | Screw Mount |
| Package Name | D61-8 |
| Structure | 1 Pair Common Cathode |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 600 V [Max] |
| Forward Voltage (Vf) | 1.50 V @ 35.0 A |
| Reverse Leakage Current | 10.00 µA @ 600.0 V |
| Reverse Recovery Time (trr) | 110.0 ns [Max] |
| Packaging | Bulk |
| Capacitance | 100.000 pF [Typ] |
| Peak Recovery Current (Irrm) | 6.0 A [Typ] |
| Surge Current | 200.00 A [Max] |
| Junction to Case | 0.420 °C/W [Nom] |
| Has Digi-Reel | Not TR |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HFA70NC60C HFA70NC60C |
HFA70NC60C Specification Sheet
DIODE HEXFRED 600V 70A D61-8 - HFA70NC60C (HFA70NC60C-ND)
Related parts:DIODE HEXFRED 600V 70A D61-8 - HFA70NC60C
Order 'diode hexfred 600v 70a d61-8 - HFA70NC60C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA70NC60C-ND.
DIODE HEXFRED 600V 70A D61-8-SL - HFA70NC60CSL
Order 'diode hexfred 600v 70a d61-8-sl - HFA70NC60CSL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA70NC60CSL-ND.
DIODE HEXFRED 600V 70A D61-8SM - HFA70NC60CSM
Order 'diode hexfred 600v 70a d61-8sm - HFA70NC60CSM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA70NC60CSM-ND.
DIODE HEXFRED 600V 70A SLD-61-8 - HFA70NC60CSLPBF
Order 'diode hexfred 600v 70a sld-61-8 - HFA70NC60CSLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA70NC60CSLPBF-ND.
DIODE HEXFRED 600V 70A HALF-PAK - HFA70NH60
Order 'diode hexfred 600v 70a half-pak - HFA70NH60' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA70NH60-ND.
DIODE HEXFRED 600V 70A HALF-PAK - HFA70NH60R
Order 'diode hexfred 600v 70a half-pak - HFA70NH60R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA70NH60R-ND.
DIODE HEXFRED 600V 70A TO-249AA - HFA70NK60C
Order 'diode hexfred 600v 70a to-249aa - HFA70NK60C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA70NK60C-ND.
DIODE HEXFRED 400V 80A D61-8 - HFA80NC40C
Order 'diode hexfred 400v 80a d61-8 - HFA80NC40C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA80NC40C-ND.
DIODE HEXFRED 400V 80A D61-8 - HFA80NC40CPBF
Order 'diode hexfred 400v 80a d61-8 - HFA80NC40CPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA80NC40CPBF-ND.
DIODE HEXFRED 400V 80A D61-8-SL - HFA80NC40CSL
Order 'diode hexfred 400v 80a d61-8-sl - HFA80NC40CSL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA80NC40CSL-ND.
DIODE HEXFRED 400V 80A D61-8-SM - HFA80NC40CSM
Order 'diode hexfred 400v 80a d61-8-sm - HFA80NC40CSM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA80NC40CSM-ND.
DIODE AVALANCHE 600V 70A DO-5 - 70HAR60
Order 'diode avalanche 600v 70a do-5 - 70HAR60' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 70HAR60-ND.
DIODE HEXFRED 600V 8A TO-247 - HFA08PA60C
Order 'diode hexfred 600v 8a to-247 - HFA08PA60C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA08PA60C-ND.
DIODE HEXFRED 600V 8A D-PAK - HFA08SD60STRR
Order 'diode hexfred 600v 8a d-pak - HFA08SD60STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA08SD60STRR-ND.
DIODE HEXFRED 600V 105A HALF-PAK - HFA105NH60
Order 'diode hexfred 600v 105a half-pak - HFA105NH60' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA105NH60-ND.
Send this link via E-Mail
Help With This Screen