DIODE HEXFRED 600V 50A TO-247AC - HFA50PA60C - Diodes, Rectifiers
| Digi-Key Part Number | HFA50PA60C-ND |
500 |
9.37846 |
Extended Price
4689.23 |
| Manufacturer Part Number | HFA50PA60C | |||
| Description | DIODE HEXFRED 600V 50A TO-247AC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HFA50PA60C |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-247AC |
| Structure | 1 Pair Common Cathode |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Output Current per Diode | 25.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 600 V [Max] |
| Forward Voltage (Vf) | 1.70 V @ 25.0 A |
| Reverse Leakage Current | 20.00 µA @ 600.0 V |
| Packaging | Bulk |
| Capacitance | 100.000 pF [Typ] |
| Surge Current | 225.00 A [Max] |
| Junction to Case | 0.420 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HFA50PA60C HFA50PA60C |
HFA50PA60C Specification Sheet
DIODE HEXFRED 600V 50A TO-247AC - HFA50PA60C (HFA50PA60C-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE HEXFRED 600V 50A TO-247AC - HFA50PA60C
Order 'diode hexfred 600v 50a to-247ac - HFA50PA60C' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA50PA60C-ND.
DIODE HEXFRED 600V 50A TO-247AC - HFA50PA60CPBF
Order 'diode hexfred 600v 50a to-247ac - HFA50PA60CPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA50PA60CPBF-ND.
DIODE HEXFRED 600V 16A TO-247AC - HFA16PA60C
Order 'diode hexfred 600v 16a to-247ac - HFA16PA60C' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA16PA60C-ND.
DIODE HEXFRED 600V 4A D-PAK - HFA04SD60S
Order 'diode hexfred 600v 4a d-pak - HFA04SD60S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA04SD60S-ND.
DIODE HEXFRED 600V 4A D-PAK - HFA04SD60STRL
Order 'diode hexfred 600v 4a d-pak - HFA04SD60STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA04SD60STRL-ND.
DIODE HEXFRED 600V 4A D-PAK - HFA04SD60STRR
Order 'diode hexfred 600v 4a d-pak - HFA04SD60STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA04SD60STRR-ND.
DIODE HEXFRED 600V 4A TO220AC - HFA04TB60PBF
Order 'diode hexfred 600v 4a to220ac - HFA04TB60PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA04TB60PBF-ND.
DIODE HEXFRED 600V 4A D2PAK - HFA04TB60S
Order 'diode hexfred 600v 4a d2pak - HFA04TB60S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA04TB60S-ND.
DIODE HEXFRED 600V 4A D2PAK - HFA04TB60STRL
Order 'diode hexfred 600v 4a d2pak - HFA04TB60STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA04TB60STRL-ND.
DIODE HEXFRED 600V 4A D2PAK - HFA04TB60STRR
Order 'diode hexfred 600v 4a d2pak - HFA04TB60STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA04TB60STRR-ND.
DIODE HEXFRED 1200V 6A TO-247AC - HFA06PB120
Order 'diode hexfred 1200v 6a to-247ac - HFA06PB120' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA06PB120-ND.
DIODE HEXFRED 1200V 8A TO-247AC - HFA08PB120
Order 'diode hexfred 1200v 8a to-247ac - HFA08PB120' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA08PB120-ND.
DIODE HEXFRED 600V 8A TO-247 - HFA08PB60
Order 'diode hexfred 600v 8a to-247 - HFA08PB60' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA08PB60-ND.
DIODE HEXFRED 600V 8A TO247AC - HFA08PB60PBF
Order 'diode hexfred 600v 8a to247ac - HFA08PB60PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA08PB60PBF-ND.
DIODE HEXFRED 600V 8A D-PAK - HFA08SD60S
Order 'diode hexfred 600v 8a d-pak - HFA08SD60S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA08SD60S-ND.
Send this link via E-Mail
Help With This Screen