DIODE HEXFRED 400V 320A TO-244AB - HFA320NJ40D
| Digi-Key Part Number | HFA320NJ40D-ND |
1 10 100 |
110.53000 88.42000 66.31500 |
Extended Price
110.53 884.20 6631.50 |
| Manufacturer Part Number | HFA320NJ40D | |||
| Description | DIODE HEXFRED 400V 320A TO-244AB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | HFA320NJ40D |
| Vendor | International Rectifier |
| Category | Diodes, Rectifiers |
| Mounting Type | Screw Mount |
| Package Name | TO-244AB |
| Structure | 1 Pair Series, Center Tap |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 400 V [Max] |
| Forward Voltage (Vf) | 1.35 V @ 160.0 A |
| Reverse Leakage Current | 12.00 µA @ 400.0 V |
| Reverse Recovery Time (trr) | 140.0 ns [Max] |
| Packaging | Bulk |
| Capacitance | 500.000 pF [Typ] |
| Peak Recovery Current (Irrm) | 8.7 A [Typ] |
| Surge Current | 1200.00 A [Max] |
| Junction to Case | 0.120 °C/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HFA320NJ40D HFA320NJ40D |
HFA320NJ40D Specification Sheet
DIODE HEXFRED 400V 320A TO-244AB - HFA320NJ40D (HFA320NJ40D-ND)
Related parts:DIODE HEXFRED 400V 320A TO-244AB - HFA320NJ40D
Order 'diode hexfred 400v 320a to-244ab - HFA320NJ40D' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA320NJ40D-ND.
DIODE HEXFRED 400V 320A TO-244AB - HFA320NJ40C
Order 'diode hexfred 400v 320a to-244ab - HFA320NJ40C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA320NJ40C-ND.
DIODE HEXFRED 400V 120A TO-244AB - HFA120MD40C
Order 'diode hexfred 400v 120a to-244ab - HFA120MD40C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA120MD40C-ND.
DIODE HEXFRED 400V 120A TO-244AB - HFA120MD40D
Order 'diode hexfred 400v 120a to-244ab - HFA120MD40D' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA120MD40D-ND.
DIODE HEXFRED 400V 160A TO-244AB - HFA160MD40C
Order 'diode hexfred 400v 160a to-244ab - HFA160MD40C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA160MD40C-ND.
DIODE HEXFRED 400V 160A TO-244AB - HFA160MD40D
Order 'diode hexfred 400v 160a to-244ab - HFA160MD40D' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA160MD40D-ND.
DIODE HEXFRED 400V 160A TO-244AB - HFA160NJ40C
Order 'diode hexfred 400v 160a to-244ab - HFA160NJ40C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA160NJ40C-ND.
DIODE HEXFRED 400V 160A TO-244AB - HFA160NJ40D
Order 'diode hexfred 400v 160a to-244ab - HFA160NJ40D' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA160NJ40D-ND.
DIODE HEXFRED 400V 200A TO-244AB - HFA200MD40C
Order 'diode hexfred 400v 200a to-244ab - HFA200MD40C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA200MD40C-ND.
DIODE HEXFRED 400V 200A TO-244AB - HFA200MD40D
Order 'diode hexfred 400v 200a to-244ab - HFA200MD40D' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA200MD40D-ND.
DIODE HEXFRED 400V 240A TO-244AB - HFA240NJ40C
Order 'diode hexfred 400v 240a to-244ab - HFA240NJ40C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA240NJ40C-ND.
DIODE HEXFRED 400V 240A TO-244AB - HFA240NJ40D
Order 'diode hexfred 400v 240a to-244ab - HFA240NJ40D' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA240NJ40D-ND.
DIODE HEXFRED 400V 135A HALF-PAK - HFA135NH40
Order 'diode hexfred 400v 135a half-pak - HFA135NH40' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA135NH40-ND.
DIODE HEXFRED 400V 135A HALF-PAK - HFA135NH40R
Order 'diode hexfred 400v 135a half-pak - HFA135NH40R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA135NH40R-ND.
DIODE HEXFRED 400V 180A HALF-PAK - HFA180NH40
Order 'diode hexfred 400v 180a half-pak - HFA180NH40' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA180NH40-ND.
Send this link via E-Mail
Help With This Screen