DIODE HEXFRED 600V 15A D2PAK - HFA30TA60CS - Diodes, Rectifiers
| Digi-Key Part Number | HFA30TA60CS-ND |
1000 |
4.52115 |
Extended Price
4521.15 |
| Manufacturer Part Number | HFA30TA60CS | |||
| Description | DIODE HEXFRED 600V 15A D2PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HFA30TA60CS |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | D²Pak |
| Package Name | SMD-220 |
| Package Name | * D²Pak, 2-leads + Tab |
| Structure | 1 Pair Common Cathode |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 600 V [Max] |
| Forward Voltage (Vf) | 1.70 V @ 15.0 A |
| Reverse Leakage Current | 10.00 µA @ 600.0 V |
| Reverse Recovery Time (trr) | 60.0 ns [Max] |
| Packaging | Bulk |
| Capacitance | 50.000 pF [Typ] |
| Peak Recovery Current (Irrm) | 4.0 A [Typ] |
| Surge Current | 150.00 A [Max] |
| Junction to Case | 0.850 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HFA30TA60CS HFA30TA60CS |
HFA30TA60CS Specification Sheet
DIODE HEXFRED 600V 15A D2PAK - HFA30TA60CS (HFA30TA60CS-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE HEXFRED 600V 15A D2PAK - HFA30TA60CS
Order 'diode hexfred 600v 15a d2pak - HFA30TA60CS' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA30TA60CS-ND.
DIODE HEXFRED 600V 15A D2PAK - HFA15TB60S
Order 'diode hexfred 600v 15a d2pak - HFA15TB60S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA15TB60S-ND.
DIODE HEXFRED 600V 15A D2PAK - HFA15TB60STRL
Order 'diode hexfred 600v 15a d2pak - HFA15TB60STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA15TB60STRL-ND.
DIODE HEXFRED 600V 15A D2PAK - HFA15TB60STRR
Order 'diode hexfred 600v 15a d2pak - HFA15TB60STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA15TB60STRR-ND.
DIODE HEXFRED 600V 8A D2PAK - HFA08TA60CS
Order 'diode hexfred 600v 8a d2pak - HFA08TA60CS' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA08TA60CS-ND.
DIODE HEXFRED 600V 8A D2PAK - HFA08TA60CSTRL
Order 'diode hexfred 600v 8a d2pak - HFA08TA60CSTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA08TA60CSTRL-ND.
DIODE HEXFRED 600V 15A TO-262 - HFA15TB60-1
Order 'diode hexfred 600v 15a to-262 - HFA15TB60-1' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA15TB60-1-ND.
DIODE HEXFRED 600V 8.0A D2PAK - HFA16TA60CS
Order 'diode hexfred 600v 8.0a d2pak - HFA16TA60CS' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA16TA60CS-ND.
DIODE HEXFRED 600V 16A D2PAK - HFA16TA60CSTRL
Order 'diode hexfred 600v 16a d2pak - HFA16TA60CSTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA16TA60CSTRL-ND.
DIODE HEXFRED 600V 16A D2PAK - HFA16TA60CSTRR
Order 'diode hexfred 600v 16a d2pak - HFA16TA60CSTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA16TA60CSTRR-ND.
DIODE HEXFRED 600V 30A D2PAK - HFA30TA60CSTRL
Order 'diode hexfred 600v 30a d2pak - HFA30TA60CSTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA30TA60CSTRL-ND.
DIODE HEXFRED 600V 30A D2PAK - HFA30TA60CSTRR
Order 'diode hexfred 600v 30a d2pak - HFA30TA60CSTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA30TA60CSTRR-ND.
DIODE UFAST 600V 15A D2PAK - 15ETH06S
Order 'diode ufast 600v 15a d2pak - 15ETH06S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 15ETH06S-ND.
DIODE HYPERFAST 600V 15A D2PAK - 15ETL06S
Order 'diode hyperfast 600v 15a d2pak - 15ETL06S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 15ETL06S-ND.
DIODE HYPERFAST 600V 15A D2PAK - 15ETX06S
Order 'diode hyperfast 600v 15a d2pak - 15ETX06S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 15ETX06S-ND.
Send this link via E-Mail
Help With This Screen