DIODE HEXFRED 600V 30A TO247AC - HFA30PA60CPBF - Diodes, Rectifiers
| Digi-Key Part Number | HFA30PA60CPBF-ND |
1 10 100 1000 |
6.65000 4.92300 3.99150 3.59235 |
Extended Price
6.65 49.23 399.15 3592.35 |
| Manufacturer Part Number | HFA30PA60CPBF | |||
| Description | DIODE HEXFRED 600V 30A TO247AC | |||
| Quantity Available | 410 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HFA30PA60CPBF |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-247AC |
| Structure | 1 Pair Common Cathode |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 600 V [Max] |
| Forward Voltage (Vf) | 1.70 V @ 15.0 A |
| Reverse Leakage Current | 10.00 µA @ 600.0 V |
| Reverse Recovery Time (trr) | 60.0 ns [Max] |
| Packaging | Bulk |
| Capacitance | 50.000 pF [Typ] |
| Peak Recovery Current (Irrm) | 4.0 A [Typ] |
| Surge Current | 150.00 A [Max] |
| Junction to Case | 0.850 °C/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HFA30PA60CPBF HFA30PA60CPBF |
HFA30PA60CPBF Specification Sheet
DIODE HEXFRED 600V 30A TO247AC - HFA30PA60CPBF (HFA30PA60CPBF-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE HEXFRED 600V 30A TO247AC - HFA30PA60CPBF
Order 'diode hexfred 600v 30a to247ac - HFA30PA60CPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA30PA60CPBF-ND.
DIODE HEXFRED 600V 8A TO247AC - HFA08PB60PBF
Order 'diode hexfred 600v 8a to247ac - HFA08PB60PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA08PB60PBF-ND.
DIODE HEXFRED 600V 15A TO247AC - HFA15PB60PBF
Order 'diode hexfred 600v 15a to247ac - HFA15PB60PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA15PB60PBF-ND.
DIODE HEXFRED 600V 25A TO247AC - HFA25PB60PBF
Order 'diode hexfred 600v 25a to247ac - HFA25PB60PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA25PB60PBF-ND.
DIODE HEXFRED 1200V 30A TO247AC - HFA30PB120PBF
Order 'diode hexfred 1200v 30a to247ac - HFA30PB120PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA30PB120PBF-ND.
DIODE HEXFRED 600V 16A TO247AC - HFA16PA60CPBF
Order 'diode hexfred 600v 16a to247ac - HFA16PA60CPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA16PA60CPBF-ND.
DIODE HEXFRED 600V 30A TO-247 - HFA30PA60C
Order 'diode hexfred 600v 30a to-247 - HFA30PA60C' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA30PA60C-ND.
DIODE HEXFRED 600V 30A TO220AB - HFA30TA60CPBF
Order 'diode hexfred 600v 30a to220ab - HFA30TA60CPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA30TA60CPBF-ND.
DIODE HEXFRED 600V 30A D2PAK - HFA30TA60CSTRL
Order 'diode hexfred 600v 30a d2pak - HFA30TA60CSTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA30TA60CSTRL-ND.
DIODE HEXFRED 600V 30A D2PAK - HFA30TA60CSTRR
Order 'diode hexfred 600v 30a d2pak - HFA30TA60CSTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA30TA60CSTRR-ND.
DIODE UFAST 600V 30A TO-247 - 30EPH06
Order 'diode ufast 600v 30a to-247 - 30EPH06' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30EPH06-ND.
DIODE UFAST 600V 30A TO-220AC - 30ETH06
Order 'diode ufast 600v 30a to-220ac - 30ETH06' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30ETH06-ND.
DIODE HEXFRED 600V 4A D-PAK - HFA04SD60S
Order 'diode hexfred 600v 4a d-pak - HFA04SD60S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA04SD60S-ND.
DIODE HEXFRED 600V 4A D-PAK - HFA04SD60STRL
Order 'diode hexfred 600v 4a d-pak - HFA04SD60STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA04SD60STRL-ND.
DIODE HEXFRED 600V 4A D-PAK - HFA04SD60STRR
Order 'diode hexfred 600v 4a d-pak - HFA04SD60STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA04SD60STRR-ND.
Send this link via E-Mail
Help With This Screen