DIODE HEXFRED 600V 180A TO-244AB - HFA180MD60C - Diodes, Rectifiers
| Digi-Key Part Number | HFA180MD60C-ND |
1 10 100 1000 5000 |
120.43000 96.34000 74.66010 62.62100 57.80400 |
Extended Price
120.43 963.40 7466.01 62621.00 289020.00 |
| Manufacturer Part Number | HFA180MD60C | |||
| Description | DIODE HEXFRED 600V 180A TO-244AB | |||
| Quantity Available | 29 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | HFA180MD60C |
| Vendor | International Rectifier |
| Category | Diodes, Rectifiers |
| Mounting Type | Screw Mount |
| Package Name | TO-244AB (isolated) |
| Structure | 1 Pair Common Cathode |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 600 V [Max] |
| Forward Voltage (Vf) | 1.50 V @ 90.0 A |
| Reverse Recovery Time (trr) | 140.0 ns [Max] |
| Packaging | Bulk |
| Peak Recovery Current (Irrm) | 8.7 A [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HFA180MD60C HFA180MD60C |
HFA180MD60C Specification Sheet
DIODE HEXFRED 600V 180A TO-244AB - HFA180MD60C (HFA180MD60C-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE HEXFRED 600V 180A TO-244AB - HFA180MD60C
Order 'diode hexfred 600v 180a to-244ab - HFA180MD60C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA180MD60C-ND.
DIODE HEXFRED 600V 180A TO-244AB - HFA180MD60D
Order 'diode hexfred 600v 180a to-244ab - HFA180MD60D' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA180MD60D-ND.
DIODE HEXFRED 600V 100A TO-244AB - HFA100MD60C
Order 'diode hexfred 600v 100a to-244ab - HFA100MD60C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA100MD60C-ND.
DIODE HEXFRED 600V 100A TO-244AB - HFA100MD60D
Order 'diode hexfred 600v 100a to-244ab - HFA100MD60D' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA100MD60D-ND.
DIODE HEXFRED 600V 140A TO-244AB - HFA140MD60C
Order 'diode hexfred 600v 140a to-244ab - HFA140MD60C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA140MD60C-ND.
DIODE HEXFRED 600V 140A TO-244AB - HFA140MD60D
Order 'diode hexfred 600v 140a to-244ab - HFA140MD60D' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA140MD60D-ND.
DIODE HEXFRED 600V 140A TO-244AB - HFA140NJ60C
Order 'diode hexfred 600v 140a to-244ab - HFA140NJ60C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA140NJ60C-ND.
DIODE HEXFRED 600V 140A TO-244AB - HFA140NJ60D
Order 'diode hexfred 600v 140a to-244ab - HFA140NJ60D' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA140NJ60D-ND.
DIODE HEXFRED 600V 210A TO-244AB - HFA210NJ60C
Order 'diode hexfred 600v 210a to-244ab - HFA210NJ60C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA210NJ60C-ND.
DIODE HEXFRED 600V 210A TO-244AB - HFA210NJ60D
Order 'diode hexfred 600v 210a to-244ab - HFA210NJ60D' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA210NJ60D-ND.
DIODE HEXFRED 600V 280A TO-244AB - HFA280NJ60C
Order 'diode hexfred 600v 280a to-244ab - HFA280NJ60C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA280NJ60C-ND.
DIODE HEXFRED 600V 280A TO-244AB - HFA280NJ60D
Order 'diode hexfred 600v 280a to-244ab - HFA280NJ60D' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA280NJ60D-ND.
DIODE HEXFRED 600V 8A TO-247 - HFA08PA60C
Order 'diode hexfred 600v 8a to-247 - HFA08PA60C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA08PA60C-ND.
DIODE HEXFRED 600V 8A D-PAK - HFA08SD60STRR
Order 'diode hexfred 600v 8a d-pak - HFA08SD60STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA08SD60STRR-ND.
DIODE HEXFRED 600V 105A HALF-PAK - HFA105NH60
Order 'diode hexfred 600v 105a half-pak - HFA105NH60' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA105NH60-ND.
Send this link via E-Mail
Help With This Screen