DIODE HEXFRED 600V 16A TO-247AC - HFA16PA60C
| Digi-Key Part Number | HFA16PA60C-ND |
1 10 100 |
7.13000 4.75000 3.80000 |
Extended Price
7.13 47.50 380.00 |
| Manufacturer Part Number | HFA16PA60C | |||
| Description | DIODE HEXFRED 600V 16A TO-247AC | |||
| Quantity Available | 159 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HFA16PA60C |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-247AC |
| Structure | 1 Pair Common Cathode |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 600 V [Max] |
| Forward Voltage (Vf) | 1.70 V @ 8.0 A |
| Reverse Leakage Current | 5.00 µA @ 600.0 V |
| Reverse Recovery Time (trr) | 55.0 ns [Max] |
| Packaging | Bulk |
| Capacitance | 25.000 pF [Typ] |
| Peak Recovery Current (Irrm) | 3.5 A [Typ] |
| Surge Current | 60.00 A [Max] |
| Junction to Case | 1.750 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HFA16PA60C HFA16PA60C |
HFA16PA60C Specification Sheet
DIODE HEXFRED 600V 16A TO-247AC - HFA16PA60C (HFA16PA60C-ND)
Related parts:DIODE HEXFRED 600V 16A TO-247AC - HFA16PA60C
Order 'diode hexfred 600v 16a to-247ac - HFA16PA60C' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA16PA60C-ND.
DIODE HEXFRED 1200V 16A TO-247AC - HFA16PB120
Order 'diode hexfred 1200v 16a to-247ac - HFA16PB120' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA16PB120-ND.
DIODE HEXFRED 600V 16A TO247AC - HFA16PA60CPBF
Order 'diode hexfred 600v 16a to247ac - HFA16PA60CPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA16PA60CPBF-ND.
DIODE HEXFRED 600V 16A TO220AB - HFA16TA60CPBF
Order 'diode hexfred 600v 16a to220ab - HFA16TA60CPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA16TA60CPBF-ND.
DIODE HEXFRED 600V 16A D2PAK - HFA16TA60CSTRL
Order 'diode hexfred 600v 16a d2pak - HFA16TA60CSTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA16TA60CSTRL-ND.
DIODE HEXFRED 600V 16A D2PAK - HFA16TA60CSTRR
Order 'diode hexfred 600v 16a d2pak - HFA16TA60CSTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA16TA60CSTRR-ND.
DIODE HEXFRED 1200V 16A TO-247AC - HFA32PA120C
Order 'diode hexfred 1200v 16a to-247ac - HFA32PA120C' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA32PA120C-ND.
DIODE HEXFRED 600V 50A TO-247AC - HFA50PA60C
Order 'diode hexfred 600v 50a to-247ac - HFA50PA60C' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA50PA60C-ND.
DIODE HEXFRED 600V 50A TO-247AC - HFA50PA60CPBF
Order 'diode hexfred 600v 50a to-247ac - HFA50PA60CPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA50PA60CPBF-ND.
DIODE HEXFRED 600V 4A D-PAK - HFA04SD60S
Order 'diode hexfred 600v 4a d-pak - HFA04SD60S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA04SD60S-ND.
DIODE HEXFRED 600V 4A D-PAK - HFA04SD60STRL
Order 'diode hexfred 600v 4a d-pak - HFA04SD60STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA04SD60STRL-ND.
DIODE HEXFRED 600V 4A D-PAK - HFA04SD60STRR
Order 'diode hexfred 600v 4a d-pak - HFA04SD60STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA04SD60STRR-ND.
DIODE HEXFRED 600V 4A TO220AC - HFA04TB60PBF
Order 'diode hexfred 600v 4a to220ac - HFA04TB60PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA04TB60PBF-ND.
DIODE HEXFRED 600V 4A D2PAK - HFA04TB60S
Order 'diode hexfred 600v 4a d2pak - HFA04TB60S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA04TB60S-ND.
DIODE HEXFRED 600V 4A D2PAK - HFA04TB60STRL
Order 'diode hexfred 600v 4a d2pak - HFA04TB60STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA04TB60STRL-ND.
Send this link via E-Mail
Help With This Screen