DIODE HEXFRED 600V 15A TO-262 - HFA15TB60-1
| Digi-Key Part Number | HFA15TB60-1-ND |
1 10 100 1000 |
2.91000 1.86800 1.45250 1.20350 |
Extended Price
2.91 18.68 145.25 1203.50 |
| Manufacturer Part Number | HFA15TB60-1 | |||
| Description | DIODE HEXFRED 600V 15A TO-262 | |||
| Quantity Available | 119 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HFA15TB60-1 |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-262 |
| Package Name | * I²Pak, 3-lead + Tab |
| Structure | 1 Pair Common Cathode |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 600 V [Max] |
| Forward Voltage (Vf) | 1.70 V @ 15.0 A |
| Reverse Leakage Current | 10.00 µA @ 600.0 V |
| Reverse Recovery Time (trr) | 60.0 ns [Max] |
| Packaging | Bulk |
| Capacitance | 50.000 pF [Typ] |
| Peak Recovery Current (Irrm) | 4.0 A [Typ] |
| Surge Current | 150.00 A [Max] |
| Junction to Ambient | 80.000 °C/W [Nom] |
| Junction to Case | 1.700 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HFA15TB60 1 HFA15TB601 |
HFA15TB60-1 Specification Sheet
DIODE HEXFRED 600V 15A TO-262 - HFA15TB60-1 (HFA15TB60-1-ND)
Related parts:DIODE HEXFRED 600V 15A TO-262 - HFA15TB60-1
Order 'diode hexfred 600v 15a to-262 - HFA15TB60-1' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA15TB60-1-ND.
DIODE UFAST 600V 15A TO-262 - 15ETH06-1
Order 'diode ufast 600v 15a to-262 - 15ETH06-1' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15ETH06-1-ND.
DIODE HYPERFAST 600V 15A TO-262 - 15ETL06-1
Order 'diode hyperfast 600v 15a to-262 - 15ETL06-1' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15ETL06-1-ND.
DIODE HYPERFAST 600V 15A TO-262 - 15ETX06-1
Order 'diode hyperfast 600v 15a to-262 - 15ETX06-1' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15ETX06-1-ND.
DIODE HEXFRED 600V 15A D2PAK - HFA15TB60S
Order 'diode hexfred 600v 15a d2pak - HFA15TB60S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA15TB60S-ND.
DIODE UFAST 300V 15A TO-262 - 15ETH03-1
Order 'diode ufast 300v 15a to-262 - 15ETH03-1' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15ETH03-1-ND.
DIODE UFAST 600V 8A TO-262 - 8ETH06-1
Order 'diode ufast 600v 8a to-262 - 8ETH06-1' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 8ETH06-1-ND.
DIODE HYPERFAST 600V 8A TO-262 - 8ETL06-1
Order 'diode hyperfast 600v 8a to-262 - 8ETL06-1' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 8ETL06-1-ND.
DIODE HYPERFAST 600V 8A TO-262 - 8ETX06-1
Order 'diode hyperfast 600v 8a to-262 - 8ETX06-1' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 8ETX06-1-ND.
DIODE HEXFRED 600V 15A TO-247 - HFA15PB60
Order 'diode hexfred 600v 15a to-247 - HFA15PB60' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA15PB60-ND.
DIODE HEXFRED 600V 15A TO247AC - HFA15PB60PBF
Order 'diode hexfred 600v 15a to247ac - HFA15PB60PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA15PB60PBF-ND.
DIODE HEXFRED 600V 15A TO-220AC - HFA15TB60
Order 'diode hexfred 600v 15a to-220ac - HFA15TB60' online from Digi-Key. Manufactured by IR/Vishay. Digi-Key part number HFA15TB60-ND.
DIODE HEXFRED 600V 15A TO220AC - HFA15TB60PBF
Order 'diode hexfred 600v 15a to220ac - HFA15TB60PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA15TB60PBF-ND.
DIODE HEXFRED 600V 15A D2PAK - HFA15TB60STRL
Order 'diode hexfred 600v 15a d2pak - HFA15TB60STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA15TB60STRL-ND.
DIODE ULTRAFAST 200V 15A TO-262 - MURB1520-1
Order 'diode ultrafast 200v 15a to-262 - MURB1520-1' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MURB1520-1-ND.
Send this link via E-Mail
Help With This Screen