DIODE HEXFRED 600V 140A TO-244AB - HFA140NJ60C - Diodes, Rectifiers
| Digi-Key Part Number | HFA140NJ60C-ND |
1 10 100 |
58.46000 46.76400 35.07300 |
Extended Price
58.46 467.64 3507.30 |
| Manufacturer Part Number | HFA140NJ60C | |||
| Description | DIODE HEXFRED 600V 140A TO-244AB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | HFA140NJ60C |
| Vendor | International Rectifier |
| Category | Diodes, Rectifiers |
| Mounting Type | Screw Mount |
| Package Name | TO-244AB |
| Structure | 1 Pair Common Cathode |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 600 V [Max] |
| Forward Voltage (Vf) | 1.50 V @ 70.0 A |
| Reverse Leakage Current | 20.00 µA @ 600.0 V |
| Reverse Recovery Time (trr) | 120.0 ns [Max] |
| Packaging | Bulk |
| Capacitance | 250.000 pF [Typ] |
| Peak Recovery Current (Irrm) | 8.5 A [Typ] |
| Surge Current | 400.00 A [Max] |
| Junction to Case | 0.200 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HFA140NJ60C HFA140NJ60C |
HFA140NJ60C Specification Sheet
DIODE HEXFRED 600V 140A TO-244AB - HFA140NJ60C (HFA140NJ60C-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE HEXFRED 600V 140A TO-244AB - HFA140NJ60C
Order 'diode hexfred 600v 140a to-244ab - HFA140NJ60C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA140NJ60C-ND.
DIODE HEXFRED 600V 140A TO-244AB - HFA140MD60C
Order 'diode hexfred 600v 140a to-244ab - HFA140MD60C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA140MD60C-ND.
DIODE HEXFRED 600V 140A TO-244AB - HFA140MD60D
Order 'diode hexfred 600v 140a to-244ab - HFA140MD60D' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA140MD60D-ND.
DIODE HEXFRED 600V 140A TO-244AB - HFA140NJ60D
Order 'diode hexfred 600v 140a to-244ab - HFA140NJ60D' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA140NJ60D-ND.
HEXFRED FAST 600V 140A TO-244AB - HFA140NJ60C
Order 'hexfred fast 600v 140a to-244ab - HFA140NJ60C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =HFA140NJ60C.
DIODE HEXFRED 600V 100A TO-244AB - HFA100MD60C
Order 'diode hexfred 600v 100a to-244ab - HFA100MD60C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA100MD60C-ND.
DIODE HEXFRED 600V 100A TO-244AB - HFA100MD60D
Order 'diode hexfred 600v 100a to-244ab - HFA100MD60D' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA100MD60D-ND.
DIODE HEXFRED 600V 180A TO-244AB - HFA180MD60C
Order 'diode hexfred 600v 180a to-244ab - HFA180MD60C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA180MD60C-ND.
DIODE HEXFRED 600V 180A TO-244AB - HFA180MD60D
Order 'diode hexfred 600v 180a to-244ab - HFA180MD60D' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA180MD60D-ND.
DIODE HEXFRED 600V 210A TO-244AB - HFA210NJ60C
Order 'diode hexfred 600v 210a to-244ab - HFA210NJ60C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA210NJ60C-ND.
DIODE HEXFRED 600V 210A TO-244AB - HFA210NJ60D
Order 'diode hexfred 600v 210a to-244ab - HFA210NJ60D' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA210NJ60D-ND.
DIODE HEXFRED 600V 280A TO-244AB - HFA280NJ60C
Order 'diode hexfred 600v 280a to-244ab - HFA280NJ60C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA280NJ60C-ND.
DIODE HEXFRED 600V 280A TO-244AB - HFA280NJ60D
Order 'diode hexfred 600v 280a to-244ab - HFA280NJ60D' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA280NJ60D-ND.
DIODE HEXFRED 600V 25A TO-247 - HFA25PB60
Order 'diode hexfred 600v 25a to-247 - HFA25PB60' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =HFA25PB60.
DIODE HEXFRED 600V 8A D2PAK - HFA08TA60CSTRR
Order 'diode hexfred 600v 8a d2pak - HFA08TA60CSTRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA08TA60CSTRR-ND.
Send this link via E-Mail
Help With This Screen