RECT COM CATHODE 1200V 300A DO-9 - 80-6017 - Diodes, Rectifiers
| Digi-Key Part Number | G R G-ND |
1 |
28.00000 |
Extended Price
28.00 |
| Manufacturer Part Number | 80-6017 | |||
| Description | RECT COM CATHODE 1200V 300A DO-9 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 80-6017 |
| Vendor | IR/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Stud |
| Package Name | DO-9 |
| Structure | 1 Pair Common Cathode |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
80 6017 806017 G R G ND G R GND G R G |
RECT COM CATHODE 1200V 300A DO-9 - 80-6017 (G R G-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:RECT COM CATHODE 1200V 300A DO-9 - 80-6017
Order 'rect com cathode 1200v 300a do-9 - 80-6017' online from Digi-Key. Manufactured by IR/Vishay. Digi-Key part number G R G-ND.
RECT COM CATHODE 200V 300A DO-9 - 80-6007
Order 'rect com cathode 200v 300a do-9 - 80-6007' online from Digi-Key. Manufactured by IR/Vishay. Digi-Key part number G R BK-ND.
RECT COM CATHODE 1600V 300A DO-9 - 80-6019
Order 'rect com cathode 1600v 300a do-9 - 80-6019' online from Digi-Key. Manufactured by IR/Vishay. Digi-Key part number G R BL-ND.
RECT COM CATHODE 600V 300A DO-9 - 80-6011
Order 'rect com cathode 600v 300a do-9 - 80-6011' online from Digi-Key. Manufactured by IR/Vishay. Digi-Key part number G R R-ND.
RECT COM ANODE 1200V 300A DO-9 - 80-6018
Order 'rect com anode 1200v 300a do-9 - 80-6018' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number G BK G-ND.
RECT COM CATHODE 400V 300A DO-9 - 80-6009
Order 'rect com cathode 400v 300a do-9 - 80-6009' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number G R BN-ND.
RECT COM CATHODE 800V 300A DO-9 - 80-6013
Order 'rect com cathode 800v 300a do-9 - 80-6013' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number G R O-ND.
RECT COM CATHODE 1000V 300A DO-9 - 80-6015
Order 'rect com cathode 1000v 300a do-9 - 80-6015' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number G R Y-ND.
RECT COM ANODE 200V 300A DO-9 - 80-6008
Order 'rect com anode 200v 300a do-9 - 80-6008' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number G BK BK-ND.
RECT COM ANODE 1600V 300A DO-9 - 80-6020
Order 'rect com anode 1600v 300a do-9 - 80-6020' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number G BK BL-ND.
RECT COM ANODE 600V 300A DO-9 - 80-6012
Order 'rect com anode 600v 300a do-9 - 80-6012' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number G BK R-ND.
RECT COM ANODE 400V 300A DO-9 - 80-6010
Order 'rect com anode 400v 300a do-9 - 80-6010' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number G BK BN-ND.
RECT COM ANODE 800V 300A DO-9 - 80-6014
Order 'rect com anode 800v 300a do-9 - 80-6014' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number G BK O-ND.
RECT COM ANODE 1000V 300A DO-9 - 80-6016
Order 'rect com anode 1000v 300a do-9 - 80-6016' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number G BK Y-ND.
RECT COM CATHODE 600V 60A DO-5 - 80-6068
Order 'rect com cathode 600v 60a do-5 - 80-6068' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number BL R R-ND.
Send this link via E-Mail
Help With This Screen