Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SCHOTTKY 40V 15A TO-220F - FYPF1504DNTU

Digi-Key Part Number FYPF1504DNTU-ND
Price Break
1000
Unit Price
.24472
Extended Price
244.72
Manufacturer Part NumberFYPF1504DNTU
DescriptionDIODE SCHOTTKY 40V 15A TO-220F
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFYPF1504DNTU
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky - 1 Pair Common Cathode
Voltage - Rated40V
Current Rating15A
Package / CaseTO-220F
PackagingTube
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FYPF1504DNTU
FYPF1504DNTU

FYPF1504DNTU Specification Sheet

Image of DIODE SCHOTTKY 40V 15A TO-220F - FYPF1504DNTU

DIODE SCHOTTKY 40V 15A TO-220F - FYPF1504DNTU (FYPF1504DNTU-ND)

Related parts:
DIODE SCHOTTKY 40V 15A TO-220F - FYPF1504DNTU
 Order 'diode schottky 40v 15a to-220f - FYPF1504DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYPF1504DNTU-ND.
DIODE SCHOTTKY 40V 10A TO-220F - FYPF1004DNTU
 Order 'diode schottky 40v 10a to-220f - FYPF1004DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYPF1004DNTU-ND.
DIODE SCHOTTKY 45V 15A TO-220F - FYPF1545DNTU
 Order 'diode schottky 45v 15a to-220f - FYPF1545DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYPF1545DNTU-ND.
DIODE SCHOTTKY 40V 20A TO-220F - FYPF2004DNTU
 Order 'diode schottky 40v 20a to-220f - FYPF2004DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYPF2004DNTU-ND.
DIODE SCHOTTKY 40V 15A TO-220 - FYP1504DNTU
 Order 'diode schottky 40v 15a to-220 - FYP1504DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYP1504DNTU-ND.
DIODE SCHOTTKY 45V 5A TO-220F - FYPF0545STU
 Order 'diode schottky 45v 5a to-220f - FYPF0545STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYPF0545STU-ND.
DIODE SCHOTTKY 40V 0.5A SOD-123 - MBR0540
 Order 'diode schottky 40v 0.5a sod-123 - MBR0540' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBR0540-ND.
DIODE SCHOTTKY 100V 10A TO-220F - FYPF1010DNTU
 Order 'diode schottky 100v 10a to-220f - FYPF1010DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYPF1010DNTU-ND.
DIODE SCHOTTKY 45V 10A TO-220F - FYPF1045DNTU
 Order 'diode schottky 45v 10a to-220f - FYPF1045DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYPF1045DNTU-ND.
DIODE SCHOTTKY 60V 20A TO-220F - FYPF2006DNTU
 Order 'diode schottky 60v 20a to-220f - FYPF2006DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYPF2006DNTU-ND.
DIODE SCHOTTKY 100V 20A TO-220F - FYPF2010DNTU
 Order 'diode schottky 100v 20a to-220f - FYPF2010DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYPF2010DNTU-ND.
DIODE SCHOTTKY 45V 20A TO-220F - FYPF2045DNTU
 Order 'diode schottky 45v 20a to-220f - FYPF2045DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYPF2045DNTU-ND.
DIODE SCHOTTKY 40V 3A DO-201AD - 1N5822
 Order 'diode schottky 40v 3a do-201ad - 1N5822' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5822FS-ND.
DIODE SCHOTTKY 40V 1A SMA - FMKA140
 Order 'diode schottky 40v 1a sma - FMKA140' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMKA140-ND.
DIODE SCHOTTKY 40V 5A PAK - FYD0504SATM
 Order 'diode schottky 40v 5a pak - FYD0504SATM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYD0504SATM-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SCHOTTKY 40V 15A TO-220AC - 12TQ040 Next: DIODE SCHOTTKY 40V 15A TO220AB - 15CTQ040PBF