DIODE SCHOTTKY 45V 15A TO-220 - FYP1545DNTU
| Digi-Key Part Number | FYP1545DNTU-ND |
1000 |
.23089 |
Extended Price
230.89 |
| Manufacturer Part Number | FYP1545DNTU | |||
| Description | DIODE SCHOTTKY 45V 15A TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FYP1545DNTU |
| Vendor | Fairchild Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-220 |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Output Current per Diode | 15.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 45 V [Max] |
| Forward Voltage (Vf) | 550.00 mV @ 7.5 A |
| Reverse Leakage Current | 1.00 mA @ 45.0 V |
| Packaging | Tube |
| Surge Current | 100.00 A [Max] |
| Has Digi-Reel | Not TR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FYP1545DNTU FYP1545DNTU |
FYP1545DNTU Specification Sheet
DIODE SCHOTTKY 45V 15A TO-220 - FYP1545DNTU (FYP1545DNTU-ND)
Related parts:DIODE SCHOTTKY 45V 15A TO-220 - FYP1545DNTU
Order 'diode schottky 45v 15a to-220 - FYP1545DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYP1545DNTU-ND.
DIODE SCHOTTKY 45V 15A TO-220 - MBRP1545NTU
Order 'diode schottky 45v 15a to-220 - MBRP1545NTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBRP1545NTU-ND.
DIODE SCHOTTKY 45V 15A TO-220F - FYPF1545DNTU
Order 'diode schottky 45v 15a to-220f - FYPF1545DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYPF1545DNTU-ND.
DIODE SCHOTTKY 45V 7A TO-220 - MBRP745TU
Order 'diode schottky 45v 7a to-220 - MBRP745TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBRP745TU-ND.
DIODE SCHOTTKY 45V 10A TO-220 - FYP1045DNTU
Order 'diode schottky 45v 10a to-220 - FYP1045DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYP1045DNTU-ND.
DIODE SCHOTTKY 40V 15A TO-220 - FYP1504DNTU
Order 'diode schottky 40v 15a to-220 - FYP1504DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYP1504DNTU-ND.
DIODE SCHOTTKY 45V 20A TO-220 - FYP2045DNTU
Order 'diode schottky 45v 20a to-220 - FYP2045DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYP2045DNTU-ND.
DIODE SCHOTTKY 45V 20A TO-220 - MBRP2045NTU
Order 'diode schottky 45v 20a to-220 - MBRP2045NTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBRP2045NTU-ND.
DIODE SCHOTTKY 45V 30A TO-220 - MBRP3045NTU
Order 'diode schottky 45v 30a to-220 - MBRP3045NTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBRP3045NTU-ND.
DIODE SCHOTTKY 45V 5A TO-220F - FYPF0545STU
Order 'diode schottky 45v 5a to-220f - FYPF0545STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYPF0545STU-ND.
DIODE SCHOTTKY 45V 10A TO-220F - FYPF1045DNTU
Order 'diode schottky 45v 10a to-220f - FYPF1045DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYPF1045DNTU-ND.
DIODE SCHOTTKY 40V 15A TO-220F - FYPF1504DNTU
Order 'diode schottky 40v 15a to-220f - FYPF1504DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYPF1504DNTU-ND.
DIODE SCHOTTKY 45V 20A TO-220F - FYPF2045DNTU
Order 'diode schottky 45v 20a to-220f - FYPF2045DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYPF2045DNTU-ND.
DIODE SCHOTTKY 45V 15A TO220AB - MBR1545CTG
Order 'diode schottky 45v 15a to220ab - MBR1545CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1545CTGOS-ND.
DIODE SCHOTTKY 45V 15A TO220AB - MBR1545CT
Order 'diode schottky 45v 15a to220ab - MBR1545CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1545CTOS-ND.
Send this link via E-Mail
Help With This Screen