DIODE SCHOTTKY 100V 25A TO247 - FST50100 - Discrete Semiconductor Products
| Digi-Key Part Number | FST50100-ND |
1 10 100 500 1000 5000 10000 |
9.80000 8.82000 7.35000 6.12500 4.90000 3.43000 3.06250 |
Extended Price
9.80 88.20 735.00 3062.50 4900.00 17150.00 30625.00 |
| Manufacturer Part Number | FST50100 | |||
| Description | DIODE SCHOTTKY 100V 25A TO247 | |||
| Quantity Available | 117 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FST50100 |
| Vendor | Microsemi |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Current - Average Rectified (Io) (per Diode) | 25A |
| Voltage - Forward (Vf) (Max) @ If | 850mV @ 25A |
| Current - Reverse Leakage @ Vr | 500µA @ 100V |
| Reverse Recovery Time (trr) | - |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-247AD |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FST50100 FST50100 |
FST50100 Specification Sheet
DIODE SCHOTTKY 100V 25A TO247 - FST50100 (FST50100-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 100V 25A TO247 - FST50100
Order 'diode schottky 100v 25a to247 - FST50100' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number FST50100-ND.
DIODE SCHOTTKY 100V 25A TO247AD - FST50100E3
Order 'diode schottky 100v 25a to247ad - FST50100E3' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number FST50100E3MS-ND.
DIODE SCHOTTKY 100V 25A TO-247AD - V50100P-E3/45
Order 'diode schottky 100v 25a to-247ad - V50100P-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number V50100P-E3/45GI-ND.
DIODE SCHOTTKY 100V 25A TO-247AD - DSSK50-01A
Order 'diode schottky 100v 25a to-247ad - DSSK50-01A' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSSK50-01A-ND.
DIODE SCHOTTKY 100V 2X25A TO247 - DSA50C100HB
Order 'diode schottky 100v 2x25a to247 - DSA50C100HB' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSA50C100HB-ND.
DIODE SCHOTTKY 100V 15A TO247 - FST30100
Order 'diode schottky 100v 15a to247 - FST30100' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number FST30100-ND.
DIODE SCHOTTKY 100V 1A SMB - B1100B-13
Order 'diode schottky 100v 1a smb - B1100B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B1100BDICT-ND.
DIODE SCHOTTKY 100V 1A SMB - B1100B-13
Order 'diode schottky 100v 1a smb - B1100B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B1100BDIDKR-ND.
DIODE SCHOTTKY 100V 1A SMB - B1100B-13
Order 'diode schottky 100v 1a smb - B1100B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B1100BDITR-ND.
DIODE SCHOTTKY 100V 1A SMB - B1100B-13-F
Order 'diode schottky 100v 1a smb - B1100B-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B1100B-FDICT-ND.
DIODE SCHOTTKY 100V 1A SMB - B1100B-13-F
Order 'diode schottky 100v 1a smb - B1100B-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B1100B-FDITR-ND.
DIODE SCHOTTKY 100V 1A SMA - B1100-13
Order 'diode schottky 100v 1a sma - B1100-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B1100DICT-ND.
DIODE SCHOTTKY 100V 1A SMA - B1100-13
Order 'diode schottky 100v 1a sma - B1100-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B1100DIDKR-ND.
DIODE SCHOTTKY 100V 1A SMA - B1100-13
Order 'diode schottky 100v 1a sma - B1100-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B1100DITR-ND.
DIODE SCHOTTKY 100V 1A SMA - B1100-13-F
Order 'diode schottky 100v 1a sma - B1100-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B1100-FDICT-ND.
Send this link via E-Mail
Help With This Screen
