DIODE SCHOTTKY 180V 15A TO220AB - FST31180 - Discrete Semiconductor Products
Diodes, Rectifier - Array Discrete Semiconductor Product 15A 180V Microsemi Schottky FST31180
| Digi-Key Part Number | FST31180-ND |
1 10 100 500 1000 5000 10000 |
3.60000 3.24000 2.70000 2.25000 1.80000 1.26000 1.12500 |
Extended Price
3.60 32.40 270.00 1125.00 1800.00 6300.00 11250.00 |
| Manufacturer Part Number | FST31180 | |||
| Description | DIODE SCHOTTKY 180V 15A TO220AB | |||
| Quantity Available | 324 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Diodes, Rectifier - Array Discrete Semiconductor Product 15A 180V Microsemi Schottky FST31180
| Technical/Catalog Information | FST31180 |
| Vendor | Microsemi |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 180V |
| Current - Average Rectified (Io) (per Diode) | 15A |
| Voltage - Forward (Vf) (Max) @ If | 830mV @ 15A |
| Current - Reverse Leakage @ Vr | 100µA @ 180V |
| Reverse Recovery Time (trr) | - |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FST31180 FST31180 |
FST31180 Specification Sheet
DIODE SCHOTTKY 180V 15A TO220AB - FST31180 (FST31180-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 15A 180V Microsemi Schottky FST31180DIODE SCHOTTKY 180V 15A TO220AB - FST31180
Order 'diode schottky 180v 15a to220ab - FST31180' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number FST31180-ND.
DIODE SCHOTTKY 180V 15A TO220AB - FST31180E3
Order 'diode schottky 180v 15a to220ab - FST31180E3' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number FST31180E3MS-ND.
DIODE SCHOTTKY 180V 15A TO-263AB - DGS10-018AS-TUBE
Order 'diode schottky 180v 15a to-263ab - DGS10-018AS-TUBE' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DGS10-018AS-TUBE-ND.
DIODE SCHOTTKY 180V 15A TO-247AD - DSSK30-018A
Order 'diode schottky 180v 15a to-247ad - DSSK30-018A' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSSK30-018A-ND.
DIODE SCHOTTKY 100V 15A TO247 - FST30100
Order 'diode schottky 100v 15a to247 - FST30100' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number FST30100-ND.
DIODE SCHOTTKY GAAS 180V TO220AC - DGS10-018A
Order 'diode schottky gaas 180v to220ac - DGS10-018A' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DGS10-018A-ND.
DIODE SCHOTTKY GAAS 180V TO263AB - DGS10-018AS
Order 'diode schottky gaas 180v to263ab - DGS10-018AS' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DGS10-018AS-ND.
DIODE SCHOTTKY 100V 15A TO247AD - FST30100E3
Order 'diode schottky 100v 15a to247ad - FST30100E3' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number FST30100E3MS-ND.
DIODE SCHOTTKY 35V 15A TO220AB - VS-25CTQ035PBF
Order 'diode schottky 35v 15a to220ab - VS-25CTQ035PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-25CTQ035PBF-ND.
DIODE SCHOTTKY 40V 15A TO220AB - VS-25CTQ040PBF
Order 'diode schottky 40v 15a to220ab - VS-25CTQ040PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-25CTQ040PBF-ND.
DIODE SCHOTTKY 45V 15A TO220AB - VS-25CTQ045PBF
Order 'diode schottky 45v 15a to220ab - VS-25CTQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-25CTQ045PBF-ND.
DIODE SCHOTTKY 35V 15A TO220AB - VS-30CTQ035PBF
Order 'diode schottky 35v 15a to220ab - VS-30CTQ035PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-30CTQ035PBF-ND.
DIODE SCHOTTKY 40V 15A TO220AB - VS-30CTQ040PBF
Order 'diode schottky 40v 15a to220ab - VS-30CTQ040PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-30CTQ040PBF-ND.
DIODE SCHOTTKY 45V 15A TO220AB - VS-30CTQ045PBF
Order 'diode schottky 45v 15a to220ab - VS-30CTQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-30CTQ045PBF-ND.
DIODE SCHOTTKY 50V 15A TO220AB - 30CTQ050PBF
Order 'diode schottky 50v 15a to220ab - 30CTQ050PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 30CTQ050PBF-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 15A 180V Microsemi Schottky FST31180
Send this link via E-Mail
Help With This Screen
