DIODE SCHOTTKY 150V 10A TO220AB - FST20150 - Discrete Semiconductor Products
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 150V Microsemi Schottky FST20150
| Digi-Key Part Number | FST20150-ND |
1 10 100 500 1000 5000 10000 |
3.60000 3.24000 2.70000 2.25000 1.80000 1.26000 1.12500 |
Extended Price
3.60 32.40 270.00 1125.00 1800.00 6300.00 11250.00 |
| Manufacturer Part Number | FST20150 | |||
| Description | DIODE SCHOTTKY 150V 10A TO220AB | |||
| Quantity Available | 312 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Diodes, Rectifier - Array Discrete Semiconductor Product 10A 150V Microsemi Schottky FST20150
| Technical/Catalog Information | FST20150 |
| Vendor | Microsemi |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 150V |
| Current - Average Rectified (Io) (per Diode) | 10A |
| Voltage - Forward (Vf) (Max) @ If | 830mV @ 10A |
| Current - Reverse Leakage @ Vr | 100µA @ 150V |
| Reverse Recovery Time (trr) | - |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FST20150 FST20150 |
FST20150 Specification Sheet
DIODE SCHOTTKY 150V 10A TO220AB - FST20150 (FST20150-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 10A 150V Microsemi Schottky FST20150DIODE SCHOTTKY 150V 10A TO220AB - FST20150
Order 'diode schottky 150v 10a to220ab - FST20150' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number FST20150-ND.
DIODE SCHOTTKY 150V 10A TO220AB - FST20150E3
Order 'diode schottky 150v 10a to220ab - FST20150E3' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number FST20150E3MS-ND.
DIODE SCHOTTKY 150V 10A TO220AB - VS-20CTQ150PBF
Order 'diode schottky 150v 10a to220ab - VS-20CTQ150PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20CTQ150PBF-ND.
DIODE SCHOTTKY 150V 10A TO220AB - STPS20150CT
Order 'diode schottky 150v 10a to220ab - STPS20150CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2730-5-ND.
DIODE SCHOTTKY 150V 10A TO-220AB - VS-20CTQ150
Order 'diode schottky 150v 10a to-220ab - VS-20CTQ150' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20CTQ150-ND.
DIODE SCHOTTKY 150V 10A D2PAK - STPS20150CG
Order 'diode schottky 150v 10a d2pak - STPS20150CG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS20150CG-ND.
DIODE SCHOTTKY 150V 10A D2PAK - STPS20150CG-TR
Order 'diode schottky 150v 10a d2pak - STPS20150CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS20150CG-TR-ND.
DIODE SCHOTTKY 150V 10A TO-220AB - DSSK20-015A
Order 'diode schottky 150v 10a to-220ab - DSSK20-015A' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSSK20-015A-ND.
DIODE SCHOTTKY 10A 150V TO-220 - V10150S-E3/4W
Order 'diode schottky 10a 150v to-220 - V10150S-E3/4W' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number V10150S-E3/4W-ND.
DIODE SCHOTTKY 10A 150V IT0220 - VF10150S-E3/4W
Order 'diode schottky 10a 150v it0220 - VF10150S-E3/4W' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number VF10150S-E3/4W-ND.
DIODE SCHOTTKY 10A 150V TO-262AA - VI10150S-E3/4W
Order 'diode schottky 10a 150v to-262aa - VI10150S-E3/4W' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number VI10150S-E3/4W-ND.
DIODE SCHOTTKY 150V 2X10A I2PAK - STPS20150CR
Order 'diode schottky 150v 2x10a i2pak - STPS20150CR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS20150CR-ND.
DIODE SCHTKY 150V 2X10A TO220AB - DSA20C150PB
Order 'diode schtky 150v 2x10a to220ab - DSA20C150PB' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSA20C150PB-ND.
DIODE SCHOTTKY 150V 20A TO-262AA - SB20H150CT-1E3/45
Order 'diode schottky 150v 20a to-262aa - SB20H150CT-1E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SB20H150CT-1E3/45-ND.
DIODE SCHOTTKY 40V 10A DPAK - MBRD1040-T
Order 'diode schottky 40v 10a dpak - MBRD1040-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MBRD1040DICT-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 10A 150V Microsemi Schottky FST20150
Send this link via E-Mail
Help With This Screen
