Diodes, Rectifier - Array Discrete Semiconductor Product 20A 200V Fairchild Semiconductor Standard FFAF20U20DNTU
DIODE FAST 200V 20A TO-3PF - FFAF20U20DNTU - Discrete Semiconductor Products
| Digi-Key Part Number | FFAF20U20DNTU-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FFAF20U20DNTU | |||
| Description | DIODE FAST 200V 20A TO-3PF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FFAF20U20DNTU |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) (per Diode) | 20A |
| Voltage - Forward (Vf) (Max) @ If | 1.2V @ 20A |
| Current - Reverse Leakage @ Vr | 20µA @ 200V |
| Reverse Recovery Time (trr) | 40ns |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-3PF-3 |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FFAF20U20DNTU FFAF20U20DNTU |
FFAF20U20DNTU Specification Sheet
DIODE FAST 200V 20A TO-3PF - FFAF20U20DNTU (FFAF20U20DNTU-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 20A 200V Fairchild Semiconductor Standard FFAF20U20DNTUDiodes, Rectifier - Array Discrete Semiconductor Product 20A 200V Fairchild Semiconductor Standard FFAF20U20DNTU
Order 'diode fast 200v 20a to-3pf - FFAF20U20DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFAF20U20DNTU-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 200V Fairchild Semiconductor Standard FFA20U20DNTU
Order 'diode ultra fast 200v 20a to-3p - FFA20U20DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFA20U20DNTU-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 200V Fairchild Semiconductor (VA) Standard FFD20UP20S
Order 'diode ult fast 200v 20a dpak-3 - FFD20UP20S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFD20UP20SCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 200V Fairchild Semiconductor (VA) Standard FFD20UP20S
Order 'diode ult fast 200v 20a dpak-3 - FFD20UP20S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFD20UP20SDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 200V Fairchild Semiconductor Standard FFD20UP20S
Order 'diode ult fast 200v 20a dpak-3 - FFD20UP20S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFD20UP20STR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 15A 200V Fairchild Semiconductor Standard FFAF15U20DNTU
Order 'diode fast 200v 15a to-3pf - FFAF15U20DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFAF15U20DNTU-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 1200V (1.2kV) Fairchild Semiconductor Standard FFAF20U120DNTU
Order 'diode fast 1200v 20a to-3pf - FFAF20U120DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFAF20U120DNTU-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 600V Fairchild Semiconductor Standard FFAF20U60DNTU
Order 'diode fast 600v 20a to-3pf - FFAF20U60DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFAF20U60DNTU-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 200V Fairchild Semiconductor (VA) Standard FFB20UP20STM
Order 'diode ultra fast 200v d2pak - FFB20UP20STM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFB20UP20STMCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 200V Fairchild Semiconductor (VA) Standard FFB20UP20STM
Order 'diode ultra fast 200v d2pak - FFB20UP20STM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFB20UP20STMDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 200V Fairchild Semiconductor Standard FFB20UP20STM
Order 'diode ultra fast 200v d2pak - FFB20UP20STM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFB20UP20STMTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 200V Fairchild Semiconductor Standard FFPF20UP20STU
Order 'diode ultra fast 200v to-220f - FFPF20UP20STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF20UP20STU-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Fairchild Semiconductor Standard 1N4935
Order 'diode fast 200v 1a do-41 - 1N4935' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4935-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 600V Fairchild Semiconductor Standard FFB20U60STM
Order 'diode fast 600v 20a to-263 - FFB20U60STM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFB20U60STM-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 400V Fairchild Semiconductor Standard FFPF20U40STU
Order 'diode fast 400v 20a to-220f - FFPF20U40STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF20U40STU-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 20A 200V Fairchild Semiconductor Standard FFAF20U20DNTU
Send this link via E-Mail
Help With This Screen
