Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RECT FAST EFFIC 30A 150V TO247AD - FEP30-CP

Digi-Key Part Number FEP30-CP-ND
Price Break
180
Unit Price
1.91639
Extended Price
344.95
Manufacturer Part NumberFEP30-CP
DescriptionRECT FAST EFFIC 30A 150V TO247AD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationFEP30-CP
VendorGeneral Semiconductor/Vishay
CategoryDiodes, Rectifiers
Mounting TypeThrough Hole
Package NameTO-247AD
Structure1 Pair Common Cathode
Diode TypeFast Recovery, =< 500 ns, > 200 mA
Repetitive Reverse Voltage (Vrrm)150 V [Max]
Forward Voltage (Vf)950.00 mV @ 15.0 A
Reverse Leakage Current10.00 µA @ 150.0 V
Reverse Recovery Time (trr)35.0 ns [Max]
PackagingBulk
Capacitance175.000 pF [Typ]
Surge Current300.00 A [Max]
Junction to Case1.000 °C/W [Nom]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FEP30 CP
FEP30CP

FEP30-CP Specification Sheet

Image of RECT FAST EFFIC 30A 150V TO247AD - FEP30-CP

RECT FAST EFFIC 30A 150V TO247AD - FEP30-CP (FEP30-CP-ND)

Related parts :
RECT FAST EFFIC 30A 150V TO247AD - FEP30-CP
 Order 'rect fast effic 30a 150v to247ad - FEP30-CP' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number FEP30-CP-ND.
RECT FAST EFFIC 16A 150V TO220AB - FEP16CT/45
 Order 'rect fast effic 16a 150v to220ab - FEP16CT/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number FEP16CT/45GI-ND.
RECT FAST EFFIC 16A 100V TO220AB - FEP16BT/45
 Order 'rect fast effic 16a 100v to220ab - FEP16BT/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number FEP16BT/45GI-ND.
RECT FAST EFFIC 16A 200V TO220AB - FEP16DT/45
 Order 'rect fast effic 16a 200v to220ab - FEP16DT/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number FEP16DT/45GI-ND.
RECT FAST EFFIC 16A 400V TO220AB - FEP16GT/45
 Order 'rect fast effic 16a 400v to220ab - FEP16GT/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number FEP16GT/45GI-ND.
DIODE FAST DUAL 30A 200V TO-247A - FEP30DP-E3/45
 Order 'diode fast dual 30a 200v to-247a - FEP30DP-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number FEP30DP-E3/45-ND.
DIODE FAST DUAL 30A 400V TO-247A - FEP30GP-E3/45
 Order 'diode fast dual 30a 400v to-247a - FEP30GP-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number FEP30GP-E3/45-ND.
RECTIFIER SCHTKY 30A 45V TO247AD - MBR3045PT-E3/45
 Order 'rectifier schtky 30a 45v to247ad - MBR3045PT-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBR3045PT-E3/45-ND.
DIODE ULTRA FAST 1A 150V SMA - ES1C-E3/61T
 Order 'diode ultra fast 1a 150v sma - ES1C-E3/61T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number ES1C-E3/61T-ND.
DIODE ULTRA FAST 1A 150V SMP - ES1PC-E3/84A
 Order 'diode ultra fast 1a 150v smp - ES1PC-E3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number ES1PC-E3/84A-ND.
DIODE ULTRA FAST 2A 150V SMB - ES2C-E3/52T
 Order 'diode ultra fast 2a 150v smb - ES2C-E3/52T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number ES2C-E3/52T-ND.
DIODE ULTRA FAST 3A 150V SMC - ES3C-E3/57T
 Order 'diode ultra fast 3a 150v smc - ES3C-E3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number ES3C-E3/57T-ND.
DIODE ULTRA FAST 1A 150V SMP - ESH1PC-E3/84A
 Order 'diode ultra fast 1a 150v smp - ESH1PC-E3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number ESH1PC-E3/84A-ND.
DIODE FAST 1A 50V DO-204AL - 1N4933-E3/54
 Order 'diode fast 1a 50v do-204al - 1N4933-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N4933-E3/54GICT-ND.
DIODE FAST 1A 50V DO-204AL - 1N4933-E3/54
 Order 'diode fast 1a 50v do-204al - 1N4933-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N4933-E3/54GITR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RECT FAST EFFIC 16A 400V TO220AB - FEP16GT/45 Next: RECT FAST REC 1000V 1A DO-41 - FR107-T