RECT FAST EFFIC 16A 400V TO220AB - FEP16GT/45 - Diodes, Rectifiers
| Digi-Key Part Number | FEP16GT/45GI-ND |
550 |
1.00140 |
Extended Price
550.77 |
| Manufacturer Part Number | FEP16GT/45 | |||
| Description | RECT FAST EFFIC 16A 400V TO220AB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FEP16GT/45 |
| Vendor | General Semiconductor/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-220AB |
| Structure | 1 Pair Common Cathode |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 400 V [Max] |
| Forward Voltage (Vf) | 1.30 V @ 8.0 A |
| Reverse Leakage Current | 10.00 µA @ 400.0 V |
| Reverse Recovery Time (trr) | 50.0 ns [Max] |
| Packaging | Bulk |
| Capacitance | 60.000 pF [Typ] |
| Surge Current | 200.00 A [Max] |
| Junction to Ambient | 15.000 °C/W [Nom] |
| Junction to Case | 2.200 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FEP16GT 45 FEP16GT45 FEP16GT 45GI ND FEP16GT45GIND FEP16GT/45GI |
FEP16GT/45 Specification Sheet
RECT FAST EFFIC 16A 400V TO220AB - FEP16GT/45 (FEP16GT/45GI-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:RECT FAST EFFIC 16A 400V TO220AB - FEP16GT/45
Order 'rect fast effic 16a 400v to220ab - FEP16GT/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number FEP16GT/45GI-ND.
RECT FAST EFFIC 16A 100V TO220AB - FEP16BT/45
Order 'rect fast effic 16a 100v to220ab - FEP16BT/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number FEP16BT/45GI-ND.
RECT FAST EFFIC 16A 150V TO220AB - FEP16CT/45
Order 'rect fast effic 16a 150v to220ab - FEP16CT/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number FEP16CT/45GI-ND.
RECT FAST EFFIC 16A 200V TO220AB - FEP16DT/45
Order 'rect fast effic 16a 200v to220ab - FEP16DT/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number FEP16DT/45GI-ND.
DIODE FAST 16A 400V TO220AB - FEP16GT
Order 'diode fast 16a 400v to220ab - FEP16GT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FEP16GTFS-ND.
RECT FAST EFFIC 30A 150V TO247AD - FEP30-CP
Order 'rect fast effic 30a 150v to247ad - FEP30-CP' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number FEP30-CP-ND.
DIODE FAST 16A 400V TO-220AC - FES16GT/45
Order 'diode fast 16a 400v to-220ac - FES16GT/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number FES16GT/45-ND.
DIODE FAST 16A 400V TO-263AB - FESB16GT/45
Order 'diode fast 16a 400v to-263ab - FESB16GT/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number FESB16GT/45-ND.
DIODE ULT FAST 16A 400V TO220AB - MUR1640CTG
Order 'diode ult fast 16a 400v to220ab - MUR1640CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR1640CTGOS-ND.
DIODE ULT FAST 16A 400V TO220AB - MUR1640CT
Order 'diode ult fast 16a 400v to220ab - MUR1640CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR1640CTOS-ND.
RECTIFIER BRIDGE 1.0A 400V 4DIP - DF04M/45
Order 'rectifier bridge 1.0a 400v 4dip - DF04M/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF04M/45GI-ND.
DIODE FAST DUAL 16A 600V TO-220A - FEP16JT/45
Order 'diode fast dual 16a 600v to-220a - FEP16JT/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number FEP16JT/45-ND.
DIODE FAST DUAL 30A 400V TO-247A - FEP30GP-E3/45
Order 'diode fast dual 30a 400v to-247a - FEP30GP-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number FEP30GP-E3/45-ND.
THYRISTOR SCR 16A 400V TO220AB - 2N6403G
Order 'thyristor scr 16a 400v to220ab - 2N6403G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6403GOS-ND.
THYRISTOR SCR 16A 400V TO220AB - 2N6403
Order 'thyristor scr 16a 400v to220ab - 2N6403' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6403OS-ND.
Send this link via E-Mail
Help With This Screen