MODULE DIODE 90A 480VAC - F1892CCD1200
| Digi-Key Part Number | F1892CCD1200-ND |
5 |
35.45400 |
Extended Price
177.27 |
| Manufacturer Part Number | F1892CCD1200 | |||
| Description | MODULE DIODE 90A 480VAC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | F1892CCD1200 |
| Vendor | Cynergy 3 |
| Category | Diodes, Rectifiers |
| Mounting Type | Screw Mount |
| Package Name | F18 Module |
| Structure | 1 Pair Common Cathode |
| Diode Type | Standard Recovery, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 1200 V [Max] |
| Forward Voltage (Vf) | 1.40 V @ 270.0 A |
| Packaging | Bulk |
| Surge Current | 1950.00 A [Max] |
| Junction to Case | 0.140 °C/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F1892CCD1200 F1892CCD1200 |
F1892CCD1200 Specification Sheet
MODULE DIODE 90A 480VAC - F1892CCD1200 (F1892CCD1200-ND)
Related parts:MODULE DIODE 90A 480VAC - F1892CCD1200
Order 'module diode 90a 480vac - F1892CCD1200' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1892CCD1200-ND.
MODULE DIODE 90A 480VAC - F1892D1200
Order 'module diode 90a 480vac - F1892D1200' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1892D1200-ND.
MODULE DIODE 90A 480VAC - F1891RD1200
Order 'module diode 90a 480vac - F1891RD1200' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1891RD1200-ND.
MODULE DIODE 90A 480VAC - F1892CAD1200
Order 'module diode 90a 480vac - F1892CAD1200' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1892CAD1200-ND.
MODULE DIODE 90A 480VAC - F1892RD1200
Order 'module diode 90a 480vac - F1892RD1200' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1892RD1200-ND.
MODULE DIODE 105A 480VAC - F18107D1200
Order 'module diode 105a 480vac - F18107D1200' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F18107D1200-ND.
MODULE DIODE 25A 480VAC - F1827D1200
Order 'module diode 25a 480vac - F1827D1200' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1827D1200-ND.
MODULE DIODE 40A 480VAC - F1842D1200
Order 'module diode 40a 480vac - F1842D1200' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1842D1200-ND.
MODULE DIODE 55A 480VAC - F1857D1200
Order 'module diode 55a 480vac - F1857D1200' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1857D1200-ND.
MODULE DIODE 90A 380VAC - F1892D1000
Order 'module diode 90a 380vac - F1892D1000' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1892D1000-ND.
MODULE DIODE 90A 530VAC - F1892D1400
Order 'module diode 90a 530vac - F1892D1400' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1892D1400-ND.
MODULE DIODE 90A 600VAC - F1892D1600
Order 'module diode 90a 600vac - F1892D1600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1892D1600-ND.
MODULE DIODE 90A 120VAC - F1892D400
Order 'module diode 90a 120vac - F1892D400' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1892D400-ND.
MODULE DIODE 90A 240VAC - F1892D600
Order 'module diode 90a 240vac - F1892D600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1892D600-ND.
MODULE DIODE 105A 480VAC - F18107CAD1200
Order 'module diode 105a 480vac - F18107CAD1200' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F18107CAD1200-ND.
Send this link via E-Mail
Help With This Screen