MODULE DIODE 90A 380VAC - F1892CAD1000 - Diodes, Rectifiers
| Digi-Key Part Number | F1892CAD1000-ND |
5 |
31.90400 |
Extended Price
159.52 |
| Manufacturer Part Number | F1892CAD1000 | |||
| Description | MODULE DIODE 90A 380VAC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | F1892CAD1000 |
| Vendor | Cynergy 3 |
| Category | Diodes, Rectifiers |
| Mounting Type | Screw Mount |
| Package Name | F18 Module |
| Structure | 1 Pair Common Anode |
| Diode Type | Standard Recovery, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 1000 V [Max] |
| Forward Voltage (Vf) | 1.40 V @ 270.0 A |
| Packaging | Bulk |
| Surge Current | 1950.00 A [Max] |
| Junction to Case | 0.140 °C/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F1892CAD1000 F1892CAD1000 |
F1892CAD1000 Specification Sheet
MODULE DIODE 90A 380VAC - F1892CAD1000 (F1892CAD1000-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:MODULE DIODE 90A 380VAC - F1892CAD1000
Order 'module diode 90a 380vac - F1892CAD1000' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1892CAD1000-ND.
MODULE DIODE 90A 380VAC - F1891RD1000
Order 'module diode 90a 380vac - F1891RD1000' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1891RD1000-ND.
MODULE DIODE 90A 380VAC - F1892CCD1000
Order 'module diode 90a 380vac - F1892CCD1000' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1892CCD1000-ND.
MODULE DIODE 90A 380VAC - F1892RD1000
Order 'module diode 90a 380vac - F1892RD1000' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1892RD1000-ND.
MODULE DIODE 105A 380VAC - F18107CAD1000
Order 'module diode 105a 380vac - F18107CAD1000' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F18107CAD1000-ND.
MODULE DIODE 105A 380VAC - F18107CCD1000
Order 'module diode 105a 380vac - F18107CCD1000' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F18107CCD1000-ND.
MODULE DIODE 105A 380VAC - F18107RD1000
Order 'module diode 105a 380vac - F18107RD1000' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F18107RD1000-ND.
MODULE DIODE 25A 380VAC - F1827CAD1000
Order 'module diode 25a 380vac - F1827CAD1000' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1827CAD1000-ND.
MODULE DIODE 25A 380VAC - F1827CCD1000
Order 'module diode 25a 380vac - F1827CCD1000' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1827CCD1000-ND.
MODULE DIODE 25A 380VAC - F1827RD1000
Order 'module diode 25a 380vac - F1827RD1000' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1827RD1000-ND.
MODULE DIODE 40A 380VAC - F1842CAD1000
Order 'module diode 40a 380vac - F1842CAD1000' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1842CAD1000-ND.
MODULE DIODE 40A 380VAC - F1842CCD1000
Order 'module diode 40a 380vac - F1842CCD1000' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1842CCD1000-ND.
MODULE DIODE 40A 380VAC - F1842RD1000
Order 'module diode 40a 380vac - F1842RD1000' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1842RD1000-ND.
MODULE DIODE 55A 380VAC - F1857CAD1000
Order 'module diode 55a 380vac - F1857CAD1000' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1857CAD1000-ND.
MODULE DIODE 55A 380VAC - F1857CCD1000
Order 'module diode 55a 380vac - F1857CCD1000' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1857CCD1000-ND.
Send this link via E-Mail
Help With This Screen