MODULE DIODE 55A 600VAC - F1857RD1600
| Digi-Key Part Number | F1857RD1600-ND |
5 |
34.19800 |
Extended Price
170.99 |
| Manufacturer Part Number | F1857RD1600 | |||
| Description | MODULE DIODE 55A 600VAC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | F1857RD1600 |
| Vendor | Cynergy 3 |
| Category | Diodes, Rectifiers |
| Mounting Type | Screw Mount |
| Package Name | F18 Module |
| Structure | 1 Pair Series, Center Tap |
| Diode Type | Standard Recovery, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 1600 V [Max] |
| Forward Voltage (Vf) | 1.40 V @ 165.0 A |
| Packaging | Bulk |
| Surge Current | 1500.00 A [Max] |
| Junction to Case | 0.250 °C/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F1857RD1600 F1857RD1600 |
F1857RD1600 Specification Sheet
MODULE DIODE 55A 600VAC - F1857RD1600 (F1857RD1600-ND)
Related parts:MODULE DIODE 55A 600VAC - F1857RD1600
Order 'module diode 55a 600vac - F1857RD1600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1857RD1600-ND.
MODULE DIODE 55A 600VAC - F1857D1600
Order 'module diode 55a 600vac - F1857D1600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1857D1600-ND.
MODULE DIODE 55A 600VAC - F1857CAD1600
Order 'module diode 55a 600vac - F1857CAD1600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1857CAD1600-ND.
MODULE DIODE 55A 600VAC - F1857CCD1600
Order 'module diode 55a 600vac - F1857CCD1600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1857CCD1600-ND.
MODULE DIODE 105A 600VAC - F18107D1600
Order 'module diode 105a 600vac - F18107D1600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F18107D1600-ND.
MODULE DIODE 25A 600VAC - F1827D1600
Order 'module diode 25a 600vac - F1827D1600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1827D1600-ND.
MODULE DIODE 40A 600VAC - F1842D1600
Order 'module diode 40a 600vac - F1842D1600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1842D1600-ND.
MODULE DIODE 55A 380VAC - F1857D1000
Order 'module diode 55a 380vac - F1857D1000' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1857D1000-ND.
MODULE DIODE 55A 480VAC - F1857D1200
Order 'module diode 55a 480vac - F1857D1200' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1857D1200-ND.
MODULE DIODE 55A 530VAC - F1857D1400
Order 'module diode 55a 530vac - F1857D1400' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1857D1400-ND.
MODULE DIODE 55A 120VAC - F1857D400
Order 'module diode 55a 120vac - F1857D400' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1857D400-ND.
MODULE DIODE 55A 240VAC - F1857D600
Order 'module diode 55a 240vac - F1857D600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1857D600-ND.
MODULE DIODE 90A 600VAC - F1892D1600
Order 'module diode 90a 600vac - F1892D1600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1892D1600-ND.
MODULE DIODE 105A 600VAC - F18107CAD1600
Order 'module diode 105a 600vac - F18107CAD1600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F18107CAD1600-ND.
MODULE DIODE 105A 600VAC - F18107CCD1600
Order 'module diode 105a 600vac - F18107CCD1600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F18107CCD1600-ND.
Send this link via E-Mail
Help With This Screen