Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MODULE DIODE 55A 600VAC - F1857CCD1600 - Diodes, Rectifiers

Digi-Key Part Number F1857CCD1600-ND
Price Break
5
Unit Price
34.19800
Extended Price
170.99
Manufacturer Part NumberF1857CCD1600
DescriptionMODULE DIODE 55A 600VAC
Quantity Available 0
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.

Technical/Catalog InformationF1857CCD1600
VendorCynergy 3
CategoryDiodes, Rectifiers
Mounting TypeScrew Mount
Package NameF18 Module
Structure1 Pair Common Cathode
Diode TypeStandard Recovery, > 200 mA
Repetitive Reverse Voltage (Vrrm)1600 V [Max]
Forward Voltage (Vf)1.40 V @ 165.0 A
PackagingBulk
Surge Current1500.00 A [Max]
Junction to Case0.250 °C/W [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names F1857CCD1600
F1857CCD1600

F1857CCD1600 Specification Sheet

Image of MODULE DIODE 55A 600VAC - F1857CCD1600

MODULE DIODE 55A 600VAC - F1857CCD1600 (F1857CCD1600-ND) - Diodes, Rectifiers

Related parts Diodes, Rectifiers:
MODULE DIODE 55A 600VAC - F1857CCD1600
 Order 'module diode 55a 600vac - F1857CCD1600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1857CCD1600-ND.
MODULE DIODE 55A 600VAC - F1857CAD1600
 Order 'module diode 55a 600vac - F1857CAD1600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1857CAD1600-ND.
MODULE DIODE 55A 600VAC - F1857RD1600
 Order 'module diode 55a 600vac - F1857RD1600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1857RD1600-ND.
MODULE DIODE 105A 600VAC - F18107CAD1600
 Order 'module diode 105a 600vac - F18107CAD1600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F18107CAD1600-ND.
MODULE DIODE 105A 600VAC - F18107CCD1600
 Order 'module diode 105a 600vac - F18107CCD1600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F18107CCD1600-ND.
MODULE DIODE 105A 600VAC - F18107RD1600
 Order 'module diode 105a 600vac - F18107RD1600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F18107RD1600-ND.
MODULE DIODE 25A 600VAC - F1827CAD1600
 Order 'module diode 25a 600vac - F1827CAD1600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1827CAD1600-ND.
MODULE DIODE 25A 600VAC - F1827CCD1600
 Order 'module diode 25a 600vac - F1827CCD1600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1827CCD1600-ND.
MODULE DIODE 25A 600VAC - F1827RD1600
 Order 'module diode 25a 600vac - F1827RD1600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1827RD1600-ND.
MODULE DIODE 40A 600VAC - F1842CAD1600
 Order 'module diode 40a 600vac - F1842CAD1600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1842CAD1600-ND.
MODULE DIODE 40A 600VAC - F1842CCD1600
 Order 'module diode 40a 600vac - F1842CCD1600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1842CCD1600-ND.
MODULE DIODE 40A 600VAC - F1842RD1600
 Order 'module diode 40a 600vac - F1842RD1600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1842RD1600-ND.
MODULE DIODE 55A 380VAC - F1857CAD1000
 Order 'module diode 55a 380vac - F1857CAD1000' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1857CAD1000-ND.
MODULE DIODE 55A 480VAC - F1857CAD1200
 Order 'module diode 55a 480vac - F1857CAD1200' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1857CAD1200-ND.
MODULE DIODE 55A 530VAC - F1857CAD1400
 Order 'module diode 55a 530vac - F1857CAD1400' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1857CAD1400-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MODULE DIODE 55A 600VAC - F1857CAD1600 Next: MODULE DIODE 55A 600VAC - F1857D1600