Diodes, Rectifier - Array Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Standard F1827CAD600
MODULE DIODE 25A 240VAC - F1827CAD600 - Discrete Semiconductor Products
| Digi-Key Part Number | F1827CAD600-ND |
5 |
26.57000 |
Extended Price
132.85 |
| Manufacturer Part Number | F1827CAD600 | |||
| Description | MODULE DIODE 25A 240VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F1827CAD600 |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Common Anode |
| Voltage - DC Reverse (Vr) (Max) | 600V |
| Current - Average Rectified (Io) (per Diode) | 25A (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1.55V @ 75A |
| Current - Reverse Leakage @ Vr | - |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Chassis Mount |
| Package / Case | Module |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F1827CAD600 F1827CAD600 |
MODULE DIODE 25A 240VAC - F1827CAD600 (F1827CAD600-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Standard F1827CAD600Diodes, Rectifier - Array Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Standard F1827CAD600
Order 'module diode 25a 240vac - F1827CAD600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CAD600-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Standard F1827D600
Order 'module diode 25a 240vac - F1827D600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827D600-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Standard F1827CCD600
Order 'module diode 25a 240vac - F1827CCD600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CCD600-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Standard F1827RD600
Order 'module diode 25a 240vac - F1827RD600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827RD600-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Chassis Mount F1827CAH600
Order 'module scr/diode 25a 240vac - F1827CAH600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CAH600-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Chassis Mount F1827CCH600
Order 'module scr/diode 25a 240vac - F1827CCH600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CCH600-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Chassis Mount F1827DH600
Order 'module scr/diode 25a 240vac - F1827DH600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827DH600-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Chassis Mount F1827HD600
Order 'module scr/diode 25a 240vac - F1827HD600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827HD600-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Through Hole L512F
Order 'module scr/diode 25a 240vac pcb - L512F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1649-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Through Hole L512
Order 'module scr/diode 25a 240vac pcb - L512' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L512-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Through Hole L522F
Order 'module scr/diode 25a 240vac pcb - L522F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L522F-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Chassis Mount F1827SD600
Order 'module scr/diode 25a 240vac - F1827SD600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827SD600-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Chassis Mount F1827SDK600
Order 'module scr/diode 25a 240vac - F1827SDK600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827SDK600-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Through Hole L542
Order 'module scr/diode 25a 240vac pcb - L542' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L542-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 25A (DC) 400V Crydom Co. Standard F1827CAD400
Order 'module diode 25a 120vac - F1827CAD400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CAD400-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Standard F1827CAD600
Send this link via E-Mail
Help With This Screen
