MODULE DIODE 25A 120VAC - F1827CAD400 - Discrete Semiconductor Products
Diodes, Rectifier - Array Discrete Semiconductor Product 25A (DC) 400V Crydom Co. Standard F1827CAD400
| Digi-Key Part Number | F1827CAD400-ND |
5 |
28.15600 |
Extended Price
140.78 |
| Manufacturer Part Number | F1827CAD400 | |||
| Description | MODULE DIODE 25A 120VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F1827CAD400 |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Common Anode |
| Voltage - DC Reverse (Vr) (Max) | 400V |
| Current - Average Rectified (Io) (per Diode) | 25A (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1.55V @ 75A |
| Current - Reverse Leakage @ Vr | - |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Chassis Mount |
| Package / Case | Module |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F1827CAD400 F1827CAD400 |
F1827CAD400 Specification Sheet
MODULE DIODE 25A 120VAC - F1827CAD400 (F1827CAD400-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 25A (DC) 400V Crydom Co. Standard F1827CAD400MODULE DIODE 25A 120VAC - F1827CAD400
Order 'module diode 25a 120vac - F1827CAD400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CAD400-ND.
MODULE DIODE 25A 120VAC - F1827CCD400
Order 'module diode 25a 120vac - F1827CCD400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CCD400-ND.
MODULE DIODE 25A 120VAC - F1827RD400
Order 'module diode 25a 120vac - F1827RD400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827RD400-ND.
MODULE SCR/DIODE 25A 120VAC - F1827CAH400
Order 'module scr/diode 25a 120vac - F1827CAH400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CAH400-ND.
MODULE SCR/DIODE 25A 120VAC - F1827CCH400
Order 'module scr/diode 25a 120vac - F1827CCH400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CCH400-ND.
MODULE SCR/DIODE 25A 120VAC - F1827DH400
Order 'module scr/diode 25a 120vac - F1827DH400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827DH400-ND.
MODULE SCR/DIODE 25A 120VAC - F1827HD400
Order 'module scr/diode 25a 120vac - F1827HD400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827HD400-ND.
MODULE SCR/DIODE 25A 120VAC - F1827SD400
Order 'module scr/diode 25a 120vac - F1827SD400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827SD400-ND.
MODULE SCR/DIODE 25A 120VAC - F1827SDK400
Order 'module scr/diode 25a 120vac - F1827SDK400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827SDK400-ND.
MODULE DIODE 25A 240VAC - F1827D600
Order 'module diode 25a 240vac - F1827D600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827D600-ND.
MODULE DIODE 25A 240VAC - F1827CAD600
Order 'module diode 25a 240vac - F1827CAD600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CAD600-ND.
MODULE DIODE 25A 240VAC - F1827CCD600
Order 'module diode 25a 240vac - F1827CCD600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CCD600-ND.
MODULE DIODE 25A 240VAC - F1827RD600
Order 'module diode 25a 240vac - F1827RD600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827RD600-ND.
MOD DIODE SCR 25A 120VAC ISO QC - B511-2
Order 'mod diode scr 25a 120vac iso qc - B511-2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B511-2-ND.
MOD DIODE SCR 25A 120VAC .250"QC - B511-2T
Order 'mod diode scr 25a 120vac .250"qc - B511-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B511-2T-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 25A (DC) 400V Crydom Co. Standard F1827CAD400
Send this link via E-Mail
Help With This Screen
