MODULE DIODE 105A 480VAC - F18107RD1200 - Diodes, Rectifiers
| Digi-Key Part Number | F18107RD1200-ND |
5 |
38.11000 |
Extended Price
190.55 |
| Manufacturer Part Number | F18107RD1200 | |||
| Description | MODULE DIODE 105A 480VAC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | F18107RD1200 |
| Vendor | Cynergy 3 |
| Category | Diodes, Rectifiers |
| Mounting Type | Screw Mount |
| Package Name | F18 Module |
| Structure | 1 Pair Series, Center Tap |
| Diode Type | Standard Recovery, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 1200 V [Max] |
| Forward Voltage (Vf) | 1.65 V @ 300.0 A |
| Packaging | Bulk |
| Surge Current | 2250.00 A [Max] |
| Junction to Case | 0.135 °C/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F18107RD1200 F18107RD1200 |
F18107RD1200 Specification Sheet
MODULE DIODE 105A 480VAC - F18107RD1200 (F18107RD1200-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:MODULE DIODE 105A 480VAC - F18107RD1200
Order 'module diode 105a 480vac - F18107RD1200' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F18107RD1200-ND.
MODULE DIODE 105A 480VAC - F18107D1200
Order 'module diode 105a 480vac - F18107D1200' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F18107D1200-ND.
MODULE DIODE 105A 480VAC - F18107CAD1200
Order 'module diode 105a 480vac - F18107CAD1200' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F18107CAD1200-ND.
MODULE DIODE 105A 480VAC - F18107CCD1200
Order 'module diode 105a 480vac - F18107CCD1200' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F18107CCD1200-ND.
MODULE DIODE 105A 380VAC - F18107D1000
Order 'module diode 105a 380vac - F18107D1000' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F18107D1000-ND.
MODULE DIODE 105A 530VAC - F18107D1400
Order 'module diode 105a 530vac - F18107D1400' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F18107D1400-ND.
MODULE DIODE 105A 600VAC - F18107D1600
Order 'module diode 105a 600vac - F18107D1600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F18107D1600-ND.
MODULE DIODE 105A 120VAC - F18107D400
Order 'module diode 105a 120vac - F18107D400' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F18107D400-ND.
MODULE DIODE 105A 240VAC - F18107D600
Order 'module diode 105a 240vac - F18107D600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F18107D600-ND.
MODULE DIODE 25A 480VAC - F1827D1200
Order 'module diode 25a 480vac - F1827D1200' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1827D1200-ND.
MODULE DIODE 40A 480VAC - F1842D1200
Order 'module diode 40a 480vac - F1842D1200' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1842D1200-ND.
MODULE DIODE 55A 480VAC - F1857D1200
Order 'module diode 55a 480vac - F1857D1200' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1857D1200-ND.
MODULE DIODE 90A 480VAC - F1892D1200
Order 'module diode 90a 480vac - F1892D1200' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F1892D1200-ND.
MODULE DIODE 105A 380VAC - F18107CAD1000
Order 'module diode 105a 380vac - F18107CAD1000' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F18107CAD1000-ND.
MODULE DIODE 105A 530VAC - F18107CAD1400
Order 'module diode 105a 530vac - F18107CAD1400' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number F18107CAD1400-ND.
Send this link via E-Mail
Help With This Screen