DIODE SCHOTTKY 45V 2X40A TO247AD - DSSK80-0045B
| Digi-Key Part Number | DSSK80-0045B-ND |
1 10 50 100 500 1000 |
6.93000 5.77500 3.47000 3.01000 2.94526 2.77999 |
Extended Price
6.93 57.75 173.50 301.00 1472.63 2779.99 |
| Manufacturer Part Number | DSSK80-0045B | |||
| Description | DIODE SCHOTTKY 45V 2X40A TO247AD | |||
| Quantity Available | 244 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DSSK80-0045B |
| Vendor | IXYS Corporation |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-247AD |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Output Current per Diode | 40.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 45 V [Max] |
| Forward Voltage (Vf) | 510.00 mV @ 40.0 A |
| Reverse Leakage Current | 30.00 mA @ 45.0 V |
| Power Dissipation | 155.000 W [Max] |
| Packaging | Bulk |
| Forward Average Current | 40.0 A @ 125.0 °C |
| Surge Current | 600.00 A [Max] |
| Junction to Case | 0.800 K/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DSSK80 0045B DSSK800045B |
DSSK80-0045B Specification Sheet
DIODE SCHOTTKY 45V 2X40A TO247AD - DSSK80-0045B (DSSK80-0045B-ND)
Related parts:DIODE SCHOTTKY 45V 2X40A TO247AD - DSSK80-0045B
Order 'diode schottky 45v 2x40a to247ad - DSSK80-0045B' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSSK80-0045B-ND.
DIODE SCHOTTKY 45V 2X20A TO247AD - DSSK60-0045A
Order 'diode schottky 45v 2x20a to247ad - DSSK60-0045A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSSK60-0045A-ND.
DIODE SCHOTTKY 45V 16A TO-220AC - DSS16-0045A
Order 'diode schottky 45v 16a to-220ac - DSS16-0045A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSS16-0045A-ND.
DIODE SCHOTTKY 45V 2X60A SOT-227 - DSS2X61-0045A
Order 'diode schottky 45v 2x60a sot-227 - DSS2X61-0045A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSS2X61-0045A-ND.
DIODE SCHOTTKY 15V 2X20A TO247AD - DSSK40-0015B
Order 'diode schottky 15v 2x20a to247ad - DSSK40-0015B' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSSK40-0015B-ND.
DIODE SCHOTTKY 15V 2X35A TO247AD - DSSK70-0015B
Order 'diode schottky 15v 2x35a to247ad - DSSK70-0015B' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSSK70-0015B-ND.
DIODE SCHTTKY 45V 2X120A SOT-227 - DSS2X121-0045B
Order 'diode schttky 45v 2x120a sot-227 - DSS2X121-0045B' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSS2X121-0045B-ND.
DIODE SCHOTTKY 45V 16A TO220A - SBL1645
Order 'diode schottky 45v 16a to220a - SBL1645' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBL1645DI-ND.
DIODE SCHOTTKY 45V 8A TO220AC - SBL845
Order 'diode schottky 45v 8a to220ac - SBL845' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBL845DI-ND.
DIODE SCHOTTKY 45V 200MW SOD-323 - SDM10K45-7
Order 'diode schottky 45v 200mw sod-323 - SDM10K45-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SDM10K45DICT-ND.
DIODE SCHOTTKY 45V 200MW SOD-323 - SDM10K45-7
Order 'diode schottky 45v 200mw sod-323 - SDM10K45-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SDM10K45DITR-ND.
DIODE SCHOTTKY 45V 200MW SOD323 - SDM10K45-7-F
Order 'diode schottky 45v 200mw sod323 - SDM10K45-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SDM10K45-FDICT-ND.
DIODE SCHOTTKY 45V 200MW SOD323 - SDM10K45-7-F
Order 'diode schottky 45v 200mw sod323 - SDM10K45-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SDM10K45-FDITR-ND.
DIODE SCHOTTKY 45V 120MW SOT-523 - SDM10P45-7
Order 'diode schottky 45v 120mw sot-523 - SDM10P45-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SDM10P45DICT-ND.
DIODE SCHOTTKY 45V 120MW SOT-523 - SDM10P45-7
Order 'diode schottky 45v 120mw sot-523 - SDM10P45-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SDM10P45DITR-ND.
Send this link via E-Mail
Help With This Screen