DIODE SCHTTKY 100V 2X40A SOT-227 - DSS2X41-01A
| Digi-Key Part Number | DSS2X41-01A-ND |
1 10 50 100 500 1000 |
32.25000 26.87500 16.12000 13.96990 13.70626 12.90000 |
Extended Price
32.25 268.75 806.00 1396.99 6853.13 12900.00 |
| Manufacturer Part Number | DSS2X41-01A | |||
| Description | DIODE SCHTTKY 100V 2X40A SOT-227 | |||
| Quantity Available | 1157 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSS2X41-01A |
| Vendor | IXYS Corporation |
| Category | Diodes, Rectifiers |
| Mounting Type | Screw Mount |
| Package Name | SOT-227B |
| Package Name | miniBLOC™ |
| Structure | 2 Independent |
| Diode Type | Schottky |
| Output Current per Diode | 40.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 100 V [Max] |
| Forward Voltage (Vf) | 830.00 mV @ 40.0 A |
| Reverse Leakage Current | 1.00 mA @ 100.0 V |
| Power Dissipation | 115.000 W [Max] |
| Packaging | Bulk |
| Forward Average Current | 40.0 A @ 110.0 °C |
| Surge Current | 450.00 A [Max] |
| Junction to Case | 1.100 K/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSS2X41 01A DSS2X4101A |
DSS2X41-01A Specification Sheet
DIODE SCHTTKY 100V 2X40A SOT-227 - DSS2X41-01A (DSS2X41-01A-ND)
Related parts:DIODE SCHTTKY 100V 2X40A SOT-227 - DSS2X41-01A
Order 'diode schttky 100v 2x40a sot-227 - DSS2X41-01A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSS2X41-01A-ND.
DIODE SCHTTKY 45V 2X120A SOT-227 - DSS2X121-0045B
Order 'diode schttky 45v 2x120a sot-227 - DSS2X121-0045B' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSS2X121-0045B-ND.
DIODE SCHTTKY 100V 2X160A SOT227 - DSS2X160-01A
Order 'diode schttky 100v 2x160a sot227 - DSS2X160-01A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSS2X160-01A-ND.
DIODE FRED 600V 2X106A SOT-227 - DSEI2X101-06A
Order 'diode fred 600v 2x106a sot-227 - DSEI2X101-06A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI2X101-06A-ND.
DIODE FRED 200V 2X123A SOT-227 - DSEI2X121-02A
Order 'diode fred 200v 2x123a sot-227 - DSEI2X121-02A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI2X121-02A-ND.
DIODE FRED 200V 142A SOT-227 - DSEI 2X61-02A
Order 'diode fred 200v 142a sot-227 - DSEI 2X61-02A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI 2X61-02A-ND.
DIODE FRED 600V 2X60A SOT-227 - DSEI2X61-06C
Order 'diode fred 600v 2x60a sot-227 - DSEI2X61-06C' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI2X61-06C-ND.
DIODE FRED 1000V 2X60A SOT-227 - DSEI2X61-10B
Order 'diode fred 1000v 2x60a sot-227 - DSEI2X61-10B' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI2X61-10B-ND.
DIODE FRED 600V 2X60A SOT-227 - DSEP2X61-06A
Order 'diode fred 600v 2x60a sot-227 - DSEP2X61-06A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEP2X61-06A-ND.
DIODE SCHOTTKY 45V 2X60A SOT-227 - DSS2X61-0045A
Order 'diode schottky 45v 2x60a sot-227 - DSS2X61-0045A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSS2X61-0045A-ND.
MOSFET W/DIODE 100V 150A SOT-227 - IXFN150N10
Order 'mosfet w/diode 100v 150a sot-227 - IXFN150N10' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFN150N10-ND.
DIODE 1200V SOT-227 - DSEI2X101-12A
Order 'diode 1200v sot-227 - DSEI2X101-12A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI2X101-12A-ND.
DIODE SCHOTTKY 100V 2X60A SOT227 - DSS2X61-01A
Order 'diode schottky 100v 2x60a sot227 - DSS2X61-01A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSS2X61-01A-ND.
DIODE SWITCH 100V 250MW SOT-23 - BAS19-7
Order 'diode switch 100v 250mw sot-23 - BAS19-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS19DICT-ND.
DIODE SWITCH 100V 250MW SOT-23 - BAS19-7
Order 'diode switch 100v 250mw sot-23 - BAS19-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS19DITR-ND.
Send this link via E-Mail
Help With This Screen