DIODE SCHTTKY 45V 2X120A SOT-227 - DSS2X121-0045B - Diodes, Rectifiers
| Digi-Key Part Number | DSS2X121-0045B-ND |
1 10 50 100 500 1000 |
38.55000 32.12500 19.27000 16.70000 16.38376 15.42000 |
Extended Price
38.55 321.25 963.50 1670.00 8191.88 15420.00 |
| Manufacturer Part Number | DSS2X121-0045B | |||
| Description | DIODE SCHTTKY 45V 2X120A SOT-227 | |||
| Quantity Available | 44 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSS2X121-0045B |
| Vendor | IXYS Corporation |
| Category | Diodes, Rectifiers |
| Mounting Type | Screw Mount |
| Package Name | SOT-227B |
| Package Name | miniBLOC™ |
| Structure | 2 Independent |
| Diode Type | Schottky |
| Output Current per Diode | 120.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 45 V [Max] |
| Surge Current | 1600.000 A [Max] |
| Forward Voltage (Vf) | 620.00 mV @ 120.0 A |
| Reverse Leakage Current | 120.00 mA @ 45.0 V |
| Packaging | Bulk |
| Forward Average Current | 120.0 A @ 100.0 °C |
| Junction to Case | 0.400 K/W [Nom] |
| Power Dissipation | 310.000 W [Max] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
DSS2X121 0045B DSS2X1210045B |
DSS2X121-0045B Specification Sheet
DIODE SCHTTKY 45V 2X120A SOT-227 - DSS2X121-0045B (DSS2X121-0045B-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHTTKY 45V 2X120A SOT-227 - DSS2X121-0045B
Order 'diode schttky 45v 2x120a sot-227 - DSS2X121-0045B' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSS2X121-0045B-ND.
DIODE SCHTTKY 100V 2X40A SOT-227 - DSS2X41-01A
Order 'diode schttky 100v 2x40a sot-227 - DSS2X41-01A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSS2X41-01A-ND.
DIODE SCHOTTKY 45V 2X60A SOT-227 - DSS2X61-0045A
Order 'diode schottky 45v 2x60a sot-227 - DSS2X61-0045A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSS2X61-0045A-ND.
DIODE FRED 600V 2X106A SOT-227 - DSEI2X101-06A
Order 'diode fred 600v 2x106a sot-227 - DSEI2X101-06A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI2X101-06A-ND.
DIODE FRED 200V 2X123A SOT-227 - DSEI2X121-02A
Order 'diode fred 200v 2x123a sot-227 - DSEI2X121-02A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI2X121-02A-ND.
DIODE FRED 200V 142A SOT-227 - DSEI 2X61-02A
Order 'diode fred 200v 142a sot-227 - DSEI 2X61-02A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI 2X61-02A-ND.
DIODE FRED 600V 2X60A SOT-227 - DSEI2X61-06C
Order 'diode fred 600v 2x60a sot-227 - DSEI2X61-06C' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI2X61-06C-ND.
DIODE FRED 1000V 2X60A SOT-227 - DSEI2X61-10B
Order 'diode fred 1000v 2x60a sot-227 - DSEI2X61-10B' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI2X61-10B-ND.
DIODE FRED 600V 2X60A SOT-227 - DSEP2X61-06A
Order 'diode fred 600v 2x60a sot-227 - DSEP2X61-06A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEP2X61-06A-ND.
DIODE 1200V SOT-227 - DSEI2X101-12A
Order 'diode 1200v sot-227 - DSEI2X101-12A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI2X101-12A-ND.
DIODE SCHOTTKY 45V 2X40A TO247AD - DSSK80-0045B
Order 'diode schottky 45v 2x40a to247ad - DSSK80-0045B' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSSK80-0045B-ND.
DIODE SCHOTTKY 45V 120MW SOT-523 - SDM10P45-7
Order 'diode schottky 45v 120mw sot-523 - SDM10P45-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SDM10P45DICT-ND.
DIODE SCHOTTKY 45V 120MW SOT-523 - SDM10P45-7
Order 'diode schottky 45v 120mw sot-523 - SDM10P45-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SDM10P45DITR-ND.
DIODE FRED 600V 240A SOT-227AC - DSEC240-06A
Order 'diode fred 600v 240a sot-227ac - DSEC240-06A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEC240-06A-ND.
DIODE SCHTTKY 100V 2X160A SOT227 - DSS2X160-01A
Order 'diode schttky 100v 2x160a sot227 - DSS2X160-01A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSS2X160-01A-ND.
Send this link via E-Mail
Help With This Screen