DIODE DUAL 1600V 2X43A TO-247AD - DSP25-16A
| Digi-Key Part Number | DSP25-16A-ND |
1 10 50 100 500 1000 |
5.58000 4.65000 3.72000 2.79000 2.42000 2.23200 |
Extended Price
5.58 46.50 186.00 279.00 1210.00 2232.00 |
| Manufacturer Part Number | DSP25-16A | |||
| Description | DIODE DUAL 1600V 2X43A TO-247AD | |||
| Quantity Available | 671 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DSP25-16A |
| Vendor | IXYS Corporation |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-247AD |
| Structure | 1 Pair Series, Center Tap |
| Diode Type | Standard Recovery, > 200 mA |
| Output Current per Diode | 43.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 1600 V [Max] |
| Forward Voltage (Vf) | 1.60 V @ 55.0 A |
| Reverse Leakage Current | 2.00 mA @ 1600.0 V |
| Packaging | Bulk |
| Forward Average Current | 28.0 A @ 100.0 °C |
| Surge Current | 300.00 A [Max] |
| Junction to Case | 1.500 K/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DSP25 16A DSP2516A |
DSP25-16A Specification Sheet
DIODE DUAL 1600V 2X43A TO-247AD - DSP25-16A (DSP25-16A-ND)
Related parts:DIODE DUAL 1600V 2X43A TO-247AD - DSP25-16A
Order 'diode dual 1600v 2x43a to-247ad - DSP25-16A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSP25-16A-ND.
DIODE DUAL 1200V 2X43A TO-247AD - DSP25-12A
Order 'diode dual 1200v 2x43a to-247ad - DSP25-12A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSP25-12A-ND.
DIODE DL 1600V 2X43A ISOPLUS-247 - DSP25-16AR
Order 'diode dl 1600v 2x43a isoplus-247 - DSP25-16AR' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSP25-16AR-ND.
DIODE 1600V 63A 50-247AD - DSDI60-16A
Order 'diode 1600v 63a 50-247ad - DSDI60-16A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSDI60-16A-ND.
DIODE AVALNCH 1600V 40A DO-203AA - DSA17-16A
Order 'diode avalnch 1600v 40a do-203aa - DSA17-16A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSA17-16A-ND.
DIODE AVALNCH 1600V 7A AXIAL LD - DSA2-16A
Order 'diode avalnch 1600v 7a axial ld - DSA2-16A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSA2-16A-ND.
DIODE AVALNCH 1600V 40A DO-203AA - DSAI17-16A
Order 'diode avalnch 1600v 40a do-203aa - DSAI17-16A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSAI17-16A-ND.
DIODE FRED 1200V 26A TO-247AD - DSEI30-12A
Order 'diode fred 1200v 26a to-247ad - DSEI30-12A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI30-12A-ND.
DIODE FRED 600V 60A TO-247AD - DSEI60-06A
Order 'diode fred 600v 60a to-247ad - DSEI60-06A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI60-06A-ND.
DIODE FRED 1000V 60A TO-247AD - DSEI60-10A
Order 'diode fred 1000v 60a to-247ad - DSEI60-10A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI60-10A-ND.
DIODE FRED 1200V 52A TO-247AD - DSEI60-12A
Order 'diode fred 1200v 52a to-247ad - DSEI60-12A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI60-12A-ND.
DIODE FRED 600V 30A TO-247AD - DSEP30-06A
Order 'diode fred 600v 30a to-247ad - DSEP30-06A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEP30-06A-ND.
DIODE FRED 1200V 30A TO-247AD - DSEP30-12A
Order 'diode fred 1200v 30a to-247ad - DSEP30-12A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEP30-12A-ND.
DIODE FRED 1200V 60A TO-247AD - DSEP60-12A
Order 'diode fred 1200v 60a to-247ad - DSEP60-12A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEP60-12A-ND.
DIODE FRED 600V 2X30A TO-247AD - DSEK60-06A
Order 'diode fred 600v 2x30a to-247ad - DSEK60-06A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEK60-06A-ND.
Send this link via E-Mail
Help With This Screen