DIODE FRED 1000V 2X60A SOT-227 - DSEI2X61-10B - Diodes, Rectifiers
| Digi-Key Part Number | DSEI2X61-10B-ND |
1 10 50 100 500 1000 |
35.52000 29.60000 17.76000 15.39000 15.09600 14.21001 |
Extended Price
35.52 296.00 888.00 1539.00 7548.00 14210.01 |
| Manufacturer Part Number | DSEI2X61-10B | |||
| Description | DIODE FRED 1000V 2X60A SOT-227 | |||
| Quantity Available | 1342 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DSEI2X61-10B |
| Vendor | IXYS Corporation |
| Category | Diodes, Rectifiers |
| Mounting Type | Screw Mount |
| Package Name | SOT-227B |
| Package Name | miniBLOC™ |
| Structure | 2 Independent |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Output Current per Diode | 60.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 1000 V [Max] |
| Forward Voltage (Vf) | 2.30 V @ 60.0 A |
| Reverse Leakage Current | 3.00 mA @ 1000.0 V |
| Power Dissipation | 180.000 W [Max] |
| Reverse Recovery Time (trr) | 50.0 ns [Max] |
| Packaging | Bulk |
| Forward Average Current | 60.0 A @ 50.0 °C |
| Surge Current | 500.00 A [Max] |
| Junction to Case | 0.700 K/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DSEI2X61 10B DSEI2X6110B |
DSEI2X61-10B Specification Sheet
DIODE FRED 1000V 2X60A SOT-227 - DSEI2X61-10B (DSEI2X61-10B-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE FRED 1000V 2X60A SOT-227 - DSEI2X61-10B
Order 'diode fred 1000v 2x60a sot-227 - DSEI2X61-10B' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI2X61-10B-ND.
DIODE FRED 600V 2X60A SOT-227 - DSEI2X61-06C
Order 'diode fred 600v 2x60a sot-227 - DSEI2X61-06C' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI2X61-06C-ND.
DIODE FRED 600V 2X60A SOT-227 - DSEP2X61-06A
Order 'diode fred 600v 2x60a sot-227 - DSEP2X61-06A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEP2X61-06A-ND.
DIODE FRED 600V 2X106A SOT-227 - DSEI2X101-06A
Order 'diode fred 600v 2x106a sot-227 - DSEI2X101-06A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI2X101-06A-ND.
DIODE FRED 200V 2X123A SOT-227 - DSEI2X121-02A
Order 'diode fred 200v 2x123a sot-227 - DSEI2X121-02A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI2X121-02A-ND.
DIODE FRED 200V 142A SOT-227 - DSEI 2X61-02A
Order 'diode fred 200v 142a sot-227 - DSEI 2X61-02A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI 2X61-02A-ND.
DIODE SCHOTTKY 45V 2X60A SOT-227 - DSS2X61-0045A
Order 'diode schottky 45v 2x60a sot-227 - DSS2X61-0045A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSS2X61-0045A-ND.
DIODE FRED 600V 240A SOT-227AC - DSEC240-06A
Order 'diode fred 600v 240a sot-227ac - DSEC240-06A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEC240-06A-ND.
DIODE SCHTTKY 45V 2X120A SOT-227 - DSS2X121-0045B
Order 'diode schttky 45v 2x120a sot-227 - DSS2X121-0045B' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSS2X121-0045B-ND.
DIODE SCHTTKY 100V 2X40A SOT-227 - DSS2X41-01A
Order 'diode schttky 100v 2x40a sot-227 - DSS2X41-01A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSS2X41-01A-ND.
DIODE 1200V SOT-227 - DSEI2X101-12A
Order 'diode 1200v sot-227 - DSEI2X101-12A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI2X101-12A-ND.
DIODE FRED 1KV 2X30A SOT227B - DSEI2X31-10B
Order 'diode fred 1kv 2x30a sot227b - DSEI2X31-10B' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI2X31-10B-ND.
DIODE FRED 1000V 12A TO-220AC - DSEI12-10A
Order 'diode fred 1000v 12a to-220ac - DSEI12-10A' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI12-10A-ND.
DIODE FRED 1000V 30A TO-247AD - DSEI30-10A
Order 'diode fred 1000v 30a to-247ad - DSEI30-10A' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI30-10A-ND.
DIODE FRED 1000V 60A TO-247AD - DSEI60-10A
Order 'diode fred 1000v 60a to-247ad - DSEI60-10A' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI60-10A-ND.
Send this link via E-Mail
Help With This Screen