DIODE FRED 1KV 2X30A SOT227B - DSEI2X31-10B - Diodes, Rectifiers
| Digi-Key Part Number | DSEI2X31-10B-ND |
1 10 50 100 500 1000 |
30.30000 25.25000 15.16000 13.14000 12.87750 12.13000 |
Extended Price
30.30 252.50 758.00 1314.00 6438.75 12130.00 |
| Manufacturer Part Number | DSEI2X31-10B | |||
| Description | DIODE FRED 1KV 2X30A SOT227B | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSEI2X31-10B |
| Vendor | IXYS Corporation |
| Category | Diodes, Rectifiers |
| Mounting Type | Screw Mount |
| Package Name | SOT-227B |
| Package Name | miniBLOC™ |
| Structure | 2 Independent |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Output Current per Diode | 30.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 1000 V [Max] |
| Forward Voltage (Vf) | 2.40 V @ 30.0 A |
| Reverse Leakage Current | 750.00 µA @ 1000.0 V |
| Power Dissipation | 100.000 W [Max] |
| Reverse Recovery Time (trr) | 50.0 ns [Max] |
| Packaging | Bulk |
| Forward Average Current | 30.0 A @ 50.0 °C |
| Surge Current | 200.00 A [Max] |
| Junction to Case | 1.250 K/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSEI2X31 10B DSEI2X3110B |
DSEI2X31-10B Specification Sheet
DIODE FRED 1KV 2X30A SOT227B - DSEI2X31-10B (DSEI2X31-10B-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE FRED 1KV 2X30A SOT227B - DSEI2X31-10B
Order 'diode fred 1kv 2x30a sot227b - DSEI2X31-10B' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI2X31-10B-ND.
DIODE FRED 600V 2X30A TO-247AD - DSEK60-06A
Order 'diode fred 600v 2x30a to-247ad - DSEK60-06A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEK60-06A-ND.
DIODE FRED 1000V 2X60A SOT-227 - DSEI2X61-10B
Order 'diode fred 1000v 2x60a sot-227 - DSEI2X61-10B' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI2X61-10B-ND.
DIODE FRED 600V 14A TO-220AC - DSEI12-06A
Order 'diode fred 600v 14a to-220ac - DSEI12-06A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI12-06A-ND.
DIODE FRED 1000V 12A TO-220AC - DSEI12-10A
Order 'diode fred 1000v 12a to-220ac - DSEI12-10A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI12-10A-ND.
DIODE FRED 1200V 11A TO-220AC - DSEI12-12A
Order 'diode fred 1200v 11a to-220ac - DSEI12-12A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI12-12A-ND.
DIODE FRED 1200V 17A TO-220AC - DSEI20-12A
Order 'diode fred 1200v 17a to-220ac - DSEI20-12A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI20-12A-ND.
DIODE FRED 600V 8A TO-220AC - DSEI8-06A
Order 'diode fred 600v 8a to-220ac - DSEI8-06A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEI8-06A-ND.
DIODE FRED 1200V 2X26A TO-247 - DSEK60-12A
Order 'diode fred 1200v 2x26a to-247 - DSEK60-12A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEK60-12A-ND.
DIODE FRED 1200V 15AMP TO-220AC - DSEP12-12A
Order 'diode fred 1200v 15amp to-220ac - DSEP12-12A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEP12-12A-ND.
DIODE FRED 1200V 60A TO-247AD - DSEP60-12A
Order 'diode fred 1200v 60a to-247ad - DSEP60-12A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEP60-12A-ND.
DIODE FRED 600V 9A ISOPLUS-247 - DSEP9-06CR
Order 'diode fred 600v 9a isoplus-247 - DSEP9-06CR' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEP9-06CR-ND.
DIODE FRED 600V 24MA - ME0500-06DA
Order 'diode fred 600v 24ma - ME0500-06DA' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number ME0500-06DA-ND.
DIODE FRED 200V 582A 150NS - MEO550-02DA
Order 'diode fred 200v 582a 150ns - MEO550-02DA' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number MEO550-02DA-ND.
DIODE FRED 600V 240A SOT-227AC - DSEC240-06A
Order 'diode fred 600v 240a sot-227ac - DSEC240-06A' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number DSEC240-06A-ND.
Send this link via E-Mail
Help With This Screen