Keywords:





Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 80V Rohm Semiconductor Standard DAP222TL

DIODE SWITCH 80V 100MA SOT-416 - DAP222TL

Digi-Key Part Number DAP222TLTR-ND
Price Break
3000
6000
12000
27000
51000
102000
Unit Price
.05200
.04400
.03700
.03300
.03100
.02900
Extended Price
156.00
264.00
444.00
891.00
1581.00
2958.00
Manufacturer Part NumberDAP222TL
DescriptionDIODE SWITCH 80V 100MA SOT-416
Quantity Available 6000
All prices are in USD

Purchase Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 80V Rohm Semiconductor Standard DAP222TL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 80V Rohm Semiconductor Standard DAP222TL
Technical/Catalog InformationDAP222TL
VendorRohm Semiconductor
CategoryDiscrete Semiconductor Products
Diode Type Standard
Diode Configuration1 Pair Common Anode
Voltage - DC Reverse (Vr) (Max)80V
Current - Average Rectified (Io) (per Diode)100mA
Voltage - Forward (Vf) (Max) @ If1.2V @ 100mA
Current - Reverse Leakage @ Vr100nA @ 70V
Reverse Recovery Time (trr)4ns
SpeedSmall Signal =< 200mA (Io), Any Speed
Mounting TypeSurface Mount
Package / CaseSC-75-3, SOT-416, EMT3, 3-SSMini
PackagingTape & Reel (TR)
Drawing Number846; EMD3; ; 3
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DAP222TL
DAP222TL
DAP222TLTR ND
DAP222TLTRND
DAP222TLTR

DAP222TL Specification Sheet

Image of DIODE SWITCH 80V 100MA SOT-416 - DAP222TL

DIODE SWITCH 80V 100MA SOT-416 - DAP222TL (DAP222TLTR-ND)

Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 80V Rohm Semiconductor Standard DAP222TL
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 80V Rohm Semiconductor Standard DAP222TL
 Order 'diode switch 80v 100ma sot-416 - DAP222TL' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DAP222TLTR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 80V Rohm Semiconductor Standard DAN222TL
 Order 'diode switch 80v 100ma sot-416 - DAN222TL' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DAN222TLTR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 80V Rohm Semiconductor(VA) Standard DAP222TL
 Order 'diode switch 80v 100ma sot-416 - DAP222TL' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number DAP222TLCT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 80V Rohm Semiconductor(VA) Standard DAP222TL
 Order 'diode switch 80v 100ma sot-416 - DAP222TL' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number DAP222TLDKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 80V Rohm Semiconductor Standard DA227TL
 Order 'diode switch 80v 100ma sot-343 - DA227TL' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DA227TLTR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 80V Rohm Semiconductor Standard DAN202KT146
 Order 'diode switch 80v 100ma sot-346 - DAN202KT146' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DAN202KT146TR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 80V Rohm Semiconductor Standard DAN202UT106
 Order 'diode switch 80v 100ma sot-323 - DAN202UT106' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DAN202UT106TR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 80V Rohm Semiconductor Standard DAN217T146
 Order 'diode switch 80v 100ma sot-346 - DAN217T146' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DAN217T146TR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 80V Rohm Semiconductor Standard DAP202KT146
 Order 'diode switch 80v 100ma sot-346 - DAP202KT146' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DAP202KT146TR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 80V Rohm Semiconductor Standard DAP202UT106
 Order 'diode switch 80v 100ma sot-323 - DAP202UT106' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DAP202UT106TR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 80V Rohm Semiconductor Standard UMN10NTR
 Order 'diode switch 80v 100ma sot-363 - UMN10NTR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number UMN10NTR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 20V Rohm Semiconductor Standard DA221TL
 Order 'diode switch 20v 100ma sot-416 - DA221TL' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DA221TLTR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 80V Rohm Semiconductor Standard IMN10T108
 Order 'diode switch 80v 100ma sot-457 - IMN10T108' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number IMN10T108TR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 80V Rohm Semiconductor(VA) Standard DAN222TL
 Order 'diode switch 80v 100ma sot-416 - DAN222TL' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number DAN222TLCT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 80V Rohm Semiconductor(VA) Standard DAN222TL
 Order 'diode switch 80v 100ma sot-416 - DAN222TL' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number DAN222TLDKR-ND.

Options for Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 80V Rohm Semiconductor Standard DAP222TL
Send this link via E-Mail
Help With This Screen

DIODE SWITCH 80V 100MA SOT-416 - DAP222TL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: DIODE SWITCH 80V 100MA SOT-416 - DAP222TL Next: DIODE SWITCH 80V 100MA SOT-416 - DAP222TL
DIODE SWITCH 80V 100MA SOT-416 - DAP222TL