Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SWITCH DUAL CA 80V SC75 - DAP222T1G - Diodes, Rectifiers

Digi-Key Part Number DAP222T1GOS-ND
Price Break
30000
Unit Price
.01785
Extended Price
535.50
Manufacturer Part NumberDAP222T1G
DescriptionDIODE SWITCH DUAL CA 80V SC75
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDAP222T1G
VendorON Semiconductor
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameSC-75
Package NameSOT-416
Structure1 Pair Common Anode
Diode TypeSmall Signal, =< 200 mA, Any Speed
Repetitive Reverse Voltage (Vrrm)80 V [Max]
Forward Voltage (Vf)1.20 V @ 100.0 mA
Reverse Leakage Current100.00 nA @ 70.0 V
Power Dissipation150.000 mW [Max]
Reverse Recovery Time (trr)4.0 ns [Max]
PackagingTape & Reel
Capacitance3.500 pF [Typ]
Surge Current2.00 A [Max]
Has Digi-ReelFALSE
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DAP222T1G
DAP222T1G
DAP222T1GOS ND
DAP222T1GOSND
DAP222T1GOS

DAP222T1G Specification Sheet

Image of DIODE SWITCH DUAL CA 80V SC75 - DAP222T1G

DIODE SWITCH DUAL CA 80V SC75 - DAP222T1G (DAP222T1GOS-ND) - Diodes, Rectifiers

Related parts Diodes, Rectifiers:
DIODE SWITCH DUAL CA 80V SC75 - DAP222T1G
 Order 'diode switch dual ca 80v sc75 - DAP222T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DAP222T1GOS-ND.
DIODE SWITCH DUAL CA 80V SC75 - DAP222G
 Order 'diode switch dual ca 80v sc75 - DAP222G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number DAP222GOSCT-ND.
DIODE SWITCH DUAL CA 80V SC75 - DAP222G
 Order 'diode switch dual ca 80v sc75 - DAP222G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DAP222GOSTR-ND.
DIODE SWITCH DUAL CA 80V SC75 - DAP222G
 Order 'diode switch dual ca 80v sc75 - DAP222G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DAP222GOSDKR-ND.
DIODE SWITCH DUAL CA 80V SOT416 - DAP222
 Order 'diode switch dual ca 80v sot416 - DAP222' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DAP222OSTR-ND.
DIODE SWITCH DUAL CA 80V SOT723 - DAP222M3T5G
 Order 'diode switch dual ca 80v sot723 - DAP222M3T5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DAP222M3T5G-ND.
DIODE SWITCH DUAL CC 80V SC75 - DAN222G
 Order 'diode switch dual cc 80v sc75 - DAN222G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DAN222GOS-ND.
DIODE SWITCH DUAL CA 80V SOT416 - DAP222
 Order 'diode switch dual ca 80v sot416 - DAP222' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DAP222OSCT-ND.
DIODE SWITCH DUAL CA 80V SOT416 - DAP222T1
 Order 'diode switch dual ca 80v sot416 - DAP222T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DAP222T1OS-ND.
DIODE SWITCH DUAL CA 80V SC59 - M1MA152WAT1G
 Order 'diode switch dual ca 80v sc59 - M1MA152WAT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number M1MA152WAT1GOS-ND.
DIODE SWITCH DUAL CA 80V SC59 - M1MA152WAT1
 Order 'diode switch dual ca 80v sc59 - M1MA152WAT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number M1MA152WAT1OS-ND.
DIODE SWITCH DUAL CA 80V SC59 - M1MA152WKT1G
 Order 'diode switch dual ca 80v sc59 - M1MA152WKT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number M1MA152WKT1GOS-ND.
DIODE SWITCH DUAL CA 80V SC59 - M1MA152WKT1
 Order 'diode switch dual ca 80v sc59 - M1MA152WKT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number M1MA152WKT1OS-ND.
DIODE SWITCH DUAL CA 70V SOT23 - BAW56LT1G
 Order 'diode switch dual ca 70v sot23 - BAW56LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAW56LT1GOSCT-ND.
DIODE SWITCH DUAL CA 70V SOT23 - BAW56LT1G
 Order 'diode switch dual ca 70v sot23 - BAW56LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAW56LT1GOSTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SWITCH DUAL CA 80V SC75 - DAP222G Next: DIODE SWITCH DUAL CA 80V SOT416 - DAP222