DIODE SW 80V 300MA SOT-323 TR - DAN217UT106
| Digi-Key Part Number | DAN217UT106-ND |
3000 |
.06800 |
Extended Price
204.00 |
| Manufacturer Part Number | DAN217UT106 | |||
| Description | DIODE SW 80V 300MA SOT-323 TR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DAN217UT106 |
| Vendor | ROHM |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-323 |
| Structure | 1 Pair Series, Center Tap |
| Diode Type | Small Signal, =< 200 mA, Any Speed |
| Repetitive Reverse Voltage (Vrrm) | 80 V [Max] |
| Forward Voltage (Vf) | 1.20 V @ 100.0 mA |
| Reverse Leakage Current | 200.00 nA @ 70.0 V |
| Power Dissipation | 200.000 mW [Max] |
| Packaging | Tape & Reel |
| Surge Current | 4.00 A [Max] |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DAN217UT106 DAN217UT106 |
DAN217UT106 Specification Sheet
DIODE SW 80V 300MA SOT-323 TR - DAN217UT106 (DAN217UT106-ND)
Related parts:DIODE SW 80V 300MA SOT-323 TR - DAN217UT106
Order 'diode sw 80v 300ma sot-323 tr - DAN217UT106' online from Digi-Key. Manufactured by ROHM. Digi-Key part number DAN217UT106-ND.
DIODE SW 80V 200MA SOT-323 TR - DA228UT106
Order 'diode sw 80v 200ma sot-323 tr - DA228UT106' online from Digi-Key. Manufactured by ROHM. Digi-Key part number DA228UT106-ND.
DIODE SW 20V 200MA SOT-323 TR - DA204UT106
Order 'diode sw 20v 200ma sot-323 tr - DA204UT106' online from Digi-Key. Manufactured by ROHM. Digi-Key part number DA204UT106-ND.
DIODE SW 80V 100MA SOT-457 TR - IMN11T110
Order 'diode sw 80v 100ma sot-457 tr - IMN11T110' online from Digi-Key. Manufactured by ROHM. Digi-Key part number IMN11T110-ND.
DIODE SW 80V 100MA SOT-457 TR - IMP11T110
Order 'diode sw 80v 100ma sot-457 tr - IMP11T110' online from Digi-Key. Manufactured by ROHM. Digi-Key part number IMP11T110-ND.
DIODE SW 80V 100MA SOT-363 TR - UMN11NTN
Order 'diode sw 80v 100ma sot-363 tr - UMN11NTN' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMN11NTN-ND.
DIODE SW 80V 100MA SOT-363 TR - UMP11NTN
Order 'diode sw 80v 100ma sot-363 tr - UMP11NTN' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMP11NTN-ND.
DIODE SW 80V 200MA SOT-363 TR - UMR12NTN
Order 'diode sw 80v 200ma sot-363 tr - UMR12NTN' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMR12NTN-ND.
DIODE SW 35V 100MA SOD-323 TR - 1SS356TW11
Order 'diode sw 35v 100ma sod-323 tr - 1SS356TW11' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 1SS356TW11-ND.
DIODE SWITCH 80V 200MW SOT-323 - MMBD4448HW-7
Order 'diode switch 80v 200mw sot-323 - MMBD4448HW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HWDICT-ND.
DIODE SWITCH 80V 200MW SOT-323 - MMBD4448HW-7
Order 'diode switch 80v 200mw sot-323 - MMBD4448HW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HWDITR-ND.
DIODE SWITCH 80V 100MA SOT-323 - DAN202UT106
Order 'diode switch 80v 100ma sot-323 - DAN202UT106' online from Digi-Key. Manufactured by ROHM. Digi-Key part number DAN202UT106CT-ND.
DIODE SWITCH 80V 100MA SOT-323 - DAN202UT106
Order 'diode switch 80v 100ma sot-323 - DAN202UT106' online from Digi-Key. Manufactured by ROHM. Digi-Key part number DAN202UT106TR-ND.
DIODE SWITCH 80V 100MA SOT-323 - DAP202UT106
Order 'diode switch 80v 100ma sot-323 - DAP202UT106' online from Digi-Key. Manufactured by ROHM. Digi-Key part number DAP202UT106CT-ND.
DIODE SWITCH 80V 100MA SOT-323 - DAP202UT106
Order 'diode switch 80v 100ma sot-323 - DAP202UT106' online from Digi-Key. Manufactured by ROHM. Digi-Key part number DAP202UT106TR-ND.
Send this link via E-Mail
Help With This Screen