CAP 0.47UF 50V ELECT WX SMD - UWX1HR47MCL1GB - Capacitors
| Digi-Key Part Number | 493-2128-6-ND |
5 10 25 100 500 |
.12800 .10500 .09760 .09000 .07500 |
Extended Price
0.64 1.05 2.44 9.00 37.50 |
| Manufacturer Part Number | UWX1HR47MCL1GB | |||
| Description | CAP 0.47UF 50V ELECT WX SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UWX1HR47MCL1GB |
| Vendor | Nichicon (VA) |
| Category | Capacitors |
| Capacitance | 0.47µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.170" L x 0.170" W x 0.213" H (4.30mm x 4.30mm x 5.40mm) |
| Packaging | Digi-Reel® |
| Series | WX |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UWX1HR47MCL1GB UWX1HR47MCL1GB 493 2128 6 ND 49321286ND 493-2128-6 |
UWX1HR47MCL1GB Specification Sheet
CAP 0.47UF 50V ELECT WX SMD - UWX1HR47MCL1GB (493-2128-6-ND) - Capacitors
Related parts Capacitors :CAP 0.47UF 50V ELECT WX SMD - UWX1HR47MCL1GB
Order 'cap 0.47uf 50v elect wx smd - UWX1HR47MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2128-1-ND.
CAP 0.47UF 50V ELECT WX SMD - UWX1HR47MCL1GB
Order 'cap 0.47uf 50v elect wx smd - UWX1HR47MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2128-6-ND.
CAP 4.7UF 50V ELECT WX SMD - UWX1H4R7MCL1GB
Order 'cap 4.7uf 50v elect wx smd - UWX1H4R7MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2134-1-ND.
CAP 4.7UF 50V ELECT WX SMD - UWX1H4R7MCL1GB
Order 'cap 4.7uf 50v elect wx smd - UWX1H4R7MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2134-6-ND.
CAP 47UF 4V ELECT WX SMD - UWX0G470MCL1GB
Order 'cap 47uf 4v elect wx smd - UWX0G470MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2077-1-ND.
CAP 47UF 4V ELECT WX SMD - UWX0G470MCL1GB
Order 'cap 47uf 4v elect wx smd - UWX0G470MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2077-6-ND.
CAP 47UF 6.3V ELECT WX SMD - UWX0J470MCL1GB
Order 'cap 47uf 6.3v elect wx smd - UWX0J470MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2086-1-ND.
CAP 47UF 6.3V ELECT WX SMD - UWX0J470MCL1GB
Order 'cap 47uf 6.3v elect wx smd - UWX0J470MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2086-6-ND.
CAP 47UF 10V ELECT WX SMD - UWX1A470MCL1GB
Order 'cap 47uf 10v elect wx smd - UWX1A470MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2094-1-ND.
CAP 47UF 10V ELECT WX SMD - UWX1A470MCL1GB
Order 'cap 47uf 10v elect wx smd - UWX1A470MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2094-6-ND.
CAP 47UF 16V ELECT WX SMD - UWX1C470MCL1GB
Order 'cap 47uf 16v elect wx smd - UWX1C470MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2103-1-ND.
CAP 47UF 16V ELECT WX SMD - UWX1C470MCL1GB
Order 'cap 47uf 16v elect wx smd - UWX1C470MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2103-6-ND.
CAP 4.7UF 25V ELECT WX SMD - UWX1E4R7MCL2GB
Order 'cap 4.7uf 25v elect wx smd - UWX1E4R7MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2106-1-ND.
CAP 4.7UF 25V ELECT WX SMD - UWX1E4R7MCL2GB
Order 'cap 4.7uf 25v elect wx smd - UWX1E4R7MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2106-6-ND.
CAP 4.7UF 25V ELECT WX SMD - UWX1E4R7MCL1GB
Order 'cap 4.7uf 25v elect wx smd - UWX1E4R7MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2107-1-ND.
Send this link via E-Mail
Help With This Screen