RECT COM CATHODE 200V 60A DO-5 - 80-6066 - Diodes, Rectifiers
| Digi-Key Part Number | BL R BK-ND |
1 |
15.50000 |
Extended Price
15.50 |
| Manufacturer Part Number | 80-6066 | |||
| Description | RECT COM CATHODE 200V 60A DO-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 80-6066 |
| Vendor | International Rectifier |
| Category | Diodes, Rectifiers |
| Mounting Type | Stud |
| Package Name | DO-203AB |
| Package Name | DO-5 |
| Structure | 1 Pair Common Cathode |
| Repetitive Reverse Voltage (Vrrm) | 200 V [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
80 6066 806066 BL R BK ND BL R BKND BL R BK |
RECT COM CATHODE 200V 60A DO-5 - 80-6066 (BL R BK-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:RECT COM CATHODE 200V 60A DO-5 - 80-6066
Order 'rect com cathode 200v 60a do-5 - 80-6066' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number BL R BK-ND.
RECT COM ANODE 200V 60A DO-5 - 80-6067
Order 'rect com anode 200v 60a do-5 - 80-6067' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number BL BK BK-ND.
RECT COM CATHODE 100V 60A DO-5 - 80-6511
Order 'rect com cathode 100v 60a do-5 - 80-6511' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number BL R V-ND.
RECT COM CATHODE 200V 12A DO-4 - 80-0439
Order 'rect com cathode 200v 12a do-4 - 80-0439' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number BK R BK-ND.
RECT COM ANODE 100V 60A DO-5 - 80-6512
Order 'rect com anode 100v 60a do-5 - 80-6512' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number BL BK V-ND.
RECT COM CATHODE 200V 16A DO-4 - 80-0442
Order 'rect com cathode 200v 16a do-4 - 80-0442' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number BN R BK-ND.
RECT COM CATHODE 600V 60A DO-5 - 80-6068
Order 'rect com cathode 600v 60a do-5 - 80-6068' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number BL R R-ND.
RECT COM ANODE 200V 12A DO-4 - 80-0553
Order 'rect com anode 200v 12a do-4 - 80-0553' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number BK BK BK-ND.
RECT COM CATHODE 600V 12A DO-4 - 80-0440
Order 'rect com cathode 600v 12a do-4 - 80-0440' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number BK R R-ND.
RECT COM CATHODE 100V 12A DO-4 - 80-0904
Order 'rect com cathode 100v 12a do-4 - 80-0904' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number BK R V-ND.
RECT COM CATHODE 1000V 12A DO-4 - 80-0441
Order 'rect com cathode 1000v 12a do-4 - 80-0441' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number BK R Y-ND.
RECT COM ANODE 200V 16A DO-4 - 80-0691
Order 'rect com anode 200v 16a do-4 - 80-0691' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number BN BK BK-ND.
RECT COM CATHODE 600V 16A DO-4 - 80-0443
Order 'rect com cathode 600v 16a do-4 - 80-0443' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number BN R R-ND.
RECT COM CATHODE 100V 16A DO-4 - 80-0906
Order 'rect com cathode 100v 16a do-4 - 80-0906' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number BN R V-ND.
RECT COM CATHODE 1000V 16A DO-4 - 80-0444
Order 'rect com cathode 1000v 16a do-4 - 80-0444' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number BN R Y-ND.
Send this link via E-Mail
Help With This Screen