RECT COM ANODE 600V 60A DO-5 - 80-6069
| Digi-Key Part Number | BL BK R-ND |
1 |
20.40000 |
Extended Price
20.40 |
| Manufacturer Part Number | 80-6069 | |||
| Description | RECT COM ANODE 600V 60A DO-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 80-6069 |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Stud |
| Package Name | DO-203AB |
| Package Name | DO-5 |
| Structure | 1 Pair Common Anode |
| Repetitive Reverse Voltage (Vrrm) | 600 V [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
80 6069 806069 BL BK R ND BL BK RND BL BK R |
RECT COM ANODE 600V 60A DO-5 - 80-6069 (BL BK R-ND)
Related parts:RECT COM ANODE 600V 60A DO-5 - 80-6069
Order 'rect com anode 600v 60a do-5 - 80-6069' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number BL BK R-ND.
RECT COM CATHODE 600V 60A DO-5 - 80-6068
Order 'rect com cathode 600v 60a do-5 - 80-6068' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number BL R R-ND.
RECT COM ANODE 600V 300A DO-9 - 80-6012
Order 'rect com anode 600v 300a do-9 - 80-6012' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number G BK R-ND.
RECT COM ANODE 200V 60A DO-5 - 80-6067
Order 'rect com anode 200v 60a do-5 - 80-6067' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number BL BK BK-ND.
RECT COM ANODE 100V 60A DO-5 - 80-6512
Order 'rect com anode 100v 60a do-5 - 80-6512' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number BL BK V-ND.
RECT COM ANODE 200V 300A DO-9 - 80-6008
Order 'rect com anode 200v 300a do-9 - 80-6008' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number G BK BK-ND.
RECT COM ANODE 1600V 300A DO-9 - 80-6020
Order 'rect com anode 1600v 300a do-9 - 80-6020' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number G BK BL-ND.
RECT COM ANODE 1200V 300A DO-9 - 80-6018
Order 'rect com anode 1200v 300a do-9 - 80-6018' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number G BK G-ND.
RECT COM ANODE 600V 12A DO-4 - 80-0554
Order 'rect com anode 600v 12a do-4 - 80-0554' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number BK BK R-ND.
RECT COM CATHODE 200V 60A DO-5 - 80-6066
Order 'rect com cathode 200v 60a do-5 - 80-6066' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number BL R BK-ND.
RECT COM CATHODE 100V 60A DO-5 - 80-6511
Order 'rect com cathode 100v 60a do-5 - 80-6511' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number BL R V-ND.
RECT COM ANODE 600V 16A DO-4 - 80-0692
Order 'rect com anode 600v 16a do-4 - 80-0692' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number BN BK R-ND.
DIODE STD REC 600V 60A DO-5 - 1N2138A
Order 'diode std rec 600v 60a do-5 - 1N2138A' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 1N2138A-ND.
DIODE STD REC 600V 60A DO-5 - 1N2138RA
Order 'diode std rec 600v 60a do-5 - 1N2138RA' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 1N2138RA-ND.
DIODE FAST REC 600V 60A DO-5 - 60HFU-600
Order 'diode fast rec 600v 60a do-5 - 60HFU-600' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 60HFU-600-ND.
Send this link via E-Mail
Help With This Screen