Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE TUNING HIGH Q CA SOT-323 - BBY 58-06W E6327 - Diodes, Rectifiers

Digi-Key Part Number BBY 58-06W E6327-ND
Price Break
15000
Unit Price
.14657
Extended Price
2198.55
Manufacturer Part NumberBBY 58-06W E6327
DescriptionDIODE TUNING HIGH Q CA SOT-323
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBBY 58-06W E6327
VendorInfineon Technologies
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameSOT-323
Structure1 Pair Common Anode
Diode TypeSmall Signal, =< 200 mA, Any Speed
Output Current per Diode20.0 mA [Max]
Repetitive Reverse Voltage (Vrrm)10 V [Max]
Reverse Leakage Current10.00 nA @ 8.0 V
PackagingTape & Reel, 7"
Capacitance19.300 pF [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BBY 58 06W E6327
BBY 5806W E6327

BBY 58-06W E6327 Specification Sheet

Image of DIODE TUNING HIGH Q CA SOT-323 - BBY 58-06W E6327

DIODE TUNING HIGH Q CA SOT-323 - BBY 58-06W E6327 (BBY 58-06W E6327-ND) - Diodes, Rectifiers

Related parts Diodes, Rectifiers:
DIODE TUNING HIGH Q CA SOT-323 - BBY 58-06W E6327
 Order 'diode tuning high q ca sot-323 - BBY 58-06W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 58-06W E6327-ND.
DIODE TUNING HIGH Q CC SOT-323 - BBY 58-05W E6327
 Order 'diode tuning high q cc sot-323 - BBY 58-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 58-05W E6327-ND.
DIODE TUNING HIGH Q CC SOT-323 - BBY 57-05W E6327
 Order 'diode tuning high q cc sot-323 - BBY 57-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 57-05W E6327-ND.
DIODE TUNING HIGH Q CC SOT-323 - BBY 66-05W E6327
 Order 'diode tuning high q cc sot-323 - BBY 66-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 66-05W E6327-ND.
DIODE TUNING HIGH Q CC SOT-323 - BBY 53-05W E6327
 Order 'diode tuning high q cc sot-323 - BBY 53-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 53-05W E6327-ND.
DIODE SCHOTTKY CA SOT-323 - BAS 125-06W E6327
 Order 'diode schottky ca sot-323 - BAS 125-06W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 125-06W E6327-ND.
DIODE SCHOTTKY HS CA SOT-323 - BAS 40-06W E6327
 Order 'diode schottky hs ca sot-323 - BAS 40-06W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 40-06W E6327-ND.
DIODE SCHOTTKY HS CA SOT-323 - BAS 70-06W E6327
 Order 'diode schottky hs ca sot-323 - BAS 70-06W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 70-06W E6327-ND.
DIODE SCHOTTKY RF CA SOT-323 - BAT 17-06W E6327
 Order 'diode schottky rf ca sot-323 - BAT 17-06W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 17-06W E6327-ND.
DIODE SCHOTTKY RF CA SOT-323 - BAT 68-06W E6327
 Order 'diode schottky rf ca sot-323 - BAT 68-06W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 68-06W E6327-ND.
DIODE RF CA 150V 100MA SOT-323 - BAR 64-06W E6327
 Order 'diode rf ca 150v 100ma sot-323 - BAR 64-06W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-06W E6327-ND.
DIODE TUNING 10V 20MA SOD-323 - BBY 58-03W E6327
 Order 'diode tuning 10v 20ma sod-323 - BBY 58-03W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 58-03W E6327-ND.
DIODE ARRAY 80V 200MA SOT-323 - BAR 63-06W E6327
 Order 'diode array 80v 200ma sot-323 - BAR 63-06W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-06W E6327-ND.
DIODE RF CC 150V 100MA SOT-323 - BAR 64-05W E6327
 Order 'diode rf cc 150v 100ma sot-323 - BAR 64-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-05W E6327-ND.
DIODE SW GP 80V 250MA SOT-323 - BAS 70-04W E6327
 Order 'diode sw gp 80v 250ma sot-323 - BAS 70-04W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 70-04W E6327-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE TUNING FM DUAL 32V TO92 - MV104G Next: DIODE TUNING HIGH Q CC SOT-323 - BBY 53-05W E6327