DIODE SWITCH HI SPEED 85V SOT-23 - BAW56T116
| Digi-Key Part Number | BAW56T116TR-ND |
3000 6000 12000 27000 51000 102000 |
.05900 .05000 .04300 .03800 .03500 .03300 |
Extended Price
177.00 300.00 516.00 1026.00 1785.00 3366.00 |
| Manufacturer Part Number | BAW56T116 | |||
| Description | DIODE SWITCH HI SPEED 85V SOT-23 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAW56T116 |
| Vendor | ROHM |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | * SOT-23, 3-lead |
| Package Name | SOT-23 |
| Package Name | SSD3 |
| Structure | 1 Pair Common Anode |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Output Current per Diode | 450.0 mA [Max] |
| Repetitive Reverse Voltage (Vrrm) | 85 V [Max] |
| Forward Voltage (Vf) | 1.25 V @ 150.0 mA |
| Reverse Leakage Current | 1.00 µA @ 75.0 V |
| Power Dissipation | 225.000 mW [Max] |
| Reverse Recovery Time (trr) | 4.0 ns [Max] |
| Packaging | Tape & Reel |
| Capacitance | 2.000 pF [Typ] |
| Surge Current | 4.00 A [Max] |
| Has Digi-Reel | Needs Digi-Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAW56T116 BAW56T116 BAW56T116TR ND BAW56T116TRND BAW56T116TR |
BAW56T116 Specification Sheet
DIODE SWITCH HI SPEED 85V SOT-23 - BAW56T116 (BAW56T116TR-ND)
Related parts :DIODE SWITCH HI SPEED 85V SOT-23 - BAW56T116
Order 'diode switch hi speed 85v sot-23 - BAW56T116' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BAW56T116CT-ND.
DIODE SWITCH HI SPEED 85V SOT-23 - BAW56T116
Order 'diode switch hi speed 85v sot-23 - BAW56T116' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BAW56T116TR-ND.
DIODE SWITCH DUAL CC 70V SOT-23 - BAV70LT3G
Order 'diode switch dual cc 70v sot-23 - BAV70LT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAV70LT3G-ND.
DIODE SWITCH DUAL CC 70V SOT-23 - BAV70LT3
Order 'diode switch dual cc 70v sot-23 - BAV70LT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAV70LT3-ND.
DIODE SWITCH DUAL CC 50V SOT-23 - BAV74LT3G
Order 'diode switch dual cc 50v sot-23 - BAV74LT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAV74LT3G-ND.
DIODE SWITCH SS DUAL 70V SOT-23 - BAV99LT3
Order 'diode switch ss dual 70v sot-23 - BAV99LT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAV99LT3-ND.
DIODE SWITCH DUAL CA 70V SOT-23 - BAW56LT3G
Order 'diode switch dual ca 70v sot-23 - BAW56LT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAW56LT3G-ND.
DIODE SWITCH DUAL CA 70V SOT-23 - BAW56LT3
Order 'diode switch dual ca 70v sot-23 - BAW56LT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAW56LT3-ND.
DIODE SWITCH DUAL CA 70V SOT-23 - MMBD6100LT3G
Order 'diode switch dual ca 70v sot-23 - MMBD6100LT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBD6100LT3G-ND.
DIODE SWITCH DUAL CA 70V SOT-23 - MMBD6100LT3
Order 'diode switch dual ca 70v sot-23 - MMBD6100LT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBD6100LT3-ND.
DIODE SWITCH DUAL CC 30V SOT-23 - BAT54CLT3G
Order 'diode switch dual cc 30v sot-23 - BAT54CLT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAT54CLT3G-ND.
DIODE SWITCH DUAL 85V SOT-23 - BAV199-7-F
Order 'diode switch dual 85v sot-23 - BAV199-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV199-FDICT-ND.
DIODE SWITCH DUAL 85V SOT-23 - BAV199-7-F
Order 'diode switch dual 85v sot-23 - BAV199-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV199-FDIDKR-ND.
DIODE SWITCH DUAL 85V SOT-23 - BAV199-7-F
Order 'diode switch dual 85v sot-23 - BAV199-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV199-FDITR-ND.
DIODE SWITCH HI SPEED SOT-23 TR - BAV70T116
Order 'diode switch hi speed sot-23 tr - BAV70T116' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BAV70T116-ND.
Send this link via E-Mail
Help With This Screen