DIODE ARRAY 85V 250MA H-S SOT363 - BAW56S T/R
| Digi-Key Part Number | BAW56S T/R-ND |
6000 |
.09760 |
Extended Price
585.60 |
| Manufacturer Part Number | BAW56S T/R | |||
| Description | DIODE ARRAY 85V 250MA H-S SOT363 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAW56S T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Standard - 1 Pair Common Anode |
| Voltage - Rated | 85V |
| Current Rating | 250mA |
| Package / Case | UMT6 (SOT-363, SC-88) |
| Packaging | Tape & Reel (TR) |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | 4ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAW56S T R BAW56S TR |
BAW56S T/R Specification Sheet
DIODE ARRAY 85V 250MA H-S SOT363 - BAW56S T/R (BAW56S T/R-ND)
Related parts:DIODE ARRAY 85V 250MA H-S SOT363 - BAW56S /T3
Order 'diode array 85v 250ma h-s sot363 - BAW56S /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAW56S /T3-ND.
DIODE ARRAY 85V 250MA H-S SOT363 - BAW56S T/R
Order 'diode array 85v 250ma h-s sot363 - BAW56S T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAW56S T/R-ND.
DIODE ARRAY 85V 250MA SOT363 - BAV70S /T3
Order 'diode array 85v 250ma sot363 - BAV70S /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV70S /T3-ND.
DIODE ARRAY 85V 250MA SOT363 - BAV70S T/R
Order 'diode array 85v 250ma sot363 - BAV70S T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV70S T/R-ND.
DIODE ARRAY 85V 200MA H-S SOT363 - BAV99S /T3
Order 'diode array 85v 200ma h-s sot363 - BAV99S /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV99S /T3-ND.
DIODE ARRAY 85V 200MA H-S SOT363 - BAV99S T/R
Order 'diode array 85v 200ma h-s sot363 - BAV99S T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV99S T/R-ND.
DIODE SW 85V 250MA H-S SOD110 - BAS216 /T3
Order 'diode sw 85v 250ma h-s sod110 - BAS216 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS216 /T3-ND.
DIODE SW 85V 250MA H-S SOD523 - BAS516 /T3
Order 'diode sw 85v 250ma h-s sod523 - BAS516 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS516 /T3-ND.
DIODE SW DBL 75V 215MA HS SOT23 - BAW56 T/R
Order 'diode sw dbl 75v 215ma hs sot23 - BAW56 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1626-1-ND.
DIODE SW DBL 75V 215MA HS SOT23 - BAW56 T/R
Order 'diode sw dbl 75v 215ma hs sot23 - BAW56 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1626-2-ND.
DIODE DUAL 85V 215MA H-S SOT-23 - BAV70 /T3
Order 'diode dual 85v 215ma h-s sot-23 - BAV70 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV70 /T3-ND.
DIODE DUAL 85V 175MA H-S SC-70 - BAV70W /T3
Order 'diode dual 85v 175ma h-s sc-70 - BAV70W /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV70W /T3-ND.
DIODE DUAL 85V 175MA H-S SC-70 - BAV70W T/R
Order 'diode dual 85v 175ma h-s sc-70 - BAV70W T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV70W T/R-ND.
DIODE DUAL 85V 215MA H-S SOT-23 - BAV99 /T3
Order 'diode dual 85v 215ma h-s sot-23 - BAV99 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV99 /T3-ND.
DIODE DUAL 85V 150MA H-S SC-70 - BAV99W /T3
Order 'diode dual 85v 150ma h-s sc-70 - BAV99W /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV99W /T3-ND.
Send this link via E-Mail
Help With This Screen