DIODE ARRAY SW 300MA 75V SC70-6 - BAW56DW-7-F - Discrete Semiconductor Products
Diodes, Rectifier - Array Discrete Semiconductor Product 150mA 75V Diodes Inc Standard BAW56DW-7-F
| Digi-Key Part Number | BAW56DW-FDITR-ND |
3000 6000 12000 27000 51000 102000 |
.08000 .07200 .06400 .06000 .05320 .05100 |
Extended Price
240.00 432.00 768.00 1620.00 2713.20 5202.00 |
| Manufacturer Part Number | BAW56DW-7-F | |||
| Description | DIODE ARRAY SW 300MA 75V SC70-6 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAW56DW-7-F |
| Vendor | Diodes Inc |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 2 Pair Common Anode |
| Voltage - DC Reverse (Vr) (Max) | 75V |
| Current - Average Rectified (Io) (per Diode) | 150mA |
| Voltage - Forward (Vf) (Max) @ If | 1.25V @ 150mA |
| Current - Reverse Leakage @ Vr | 2.5µA @ 75V |
| Reverse Recovery Time (trr) | 4ns |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAW56DW 7 F BAW56DW7F BAW56DW FDITR ND BAW56DWFDITRND BAW56DW-FDITR |
BAW56DW-7-F Specification Sheet
DIODE ARRAY SW 300MA 75V SC70-6 - BAW56DW-7-F (BAW56DW-FDITR-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 150mA 75V Diodes Inc Standard BAW56DW-7-FDIODE ARRAY SW 300MA 75V SC70-6 - BAW56DW-7-F
Order 'diode array sw 300ma 75v sc70-6 - BAW56DW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAW56DW-FDITR-ND.
DIODE ARRAY SW 300MA 75V SC70-6 - BAW56DW-7-F
Order 'diode array sw 300ma 75v sc70-6 - BAW56DW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAW56DW-FDICT-ND.
DIODE ARRAY SW 300MA 75V SC70-6 - BAW56DW-7-F
Order 'diode array sw 300ma 75v sc70-6 - BAW56DW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAW56DW-FDIDKR-ND.
DIODE ARRAY QUAD SW 75V SC70-6 - BAW56DW-7
Order 'diode array quad sw 75v sc70-6 - BAW56DW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAW56DWDICT-ND.
DIODE ARRAY QUAD SW 75V SC70-6 - BAW56DW-7
Order 'diode array quad sw 75v sc70-6 - BAW56DW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAW56DWDITR-ND.
DIODE ARRAY SW QUAD 200MW SC70-6 - BAW567DW-7-F
Order 'diode array sw quad 200mw sc70-6 - BAW567DW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAW567DW-FDICT-ND.
DIODE ARRAY SW QUAD 200MW SC70-6 - BAW567DW-7-F
Order 'diode array sw quad 200mw sc70-6 - BAW567DW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAW567DW-FDITR-ND.
DIODE ARRAY SW QUAD 200MW SC70-6 - BAW567DW-7-F
Order 'diode array sw quad 200mw sc70-6 - BAW567DW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAW567DW-FDIDKR-ND.
MOSFET ARRAY N/P-CHAN SC70-6 - BSS8402DW-7-F
Order 'mosfet array n/p-chan sc70-6 - BSS8402DW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BSS8402DW-FDICT-ND.
MOSFET ARRAY N/P-CHAN SC70-6 - BSS8402DW-7-F
Order 'mosfet array n/p-chan sc70-6 - BSS8402DW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BSS8402DW-FDITR-ND.
MOSFET ARRAY N/P-CHAN SC70-6 - BSS8402DW-7-F
Order 'mosfet array n/p-chan sc70-6 - BSS8402DW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BSS8402DW-FDIDKR-ND.
DIODE ARRAY QUAD SW 75V SC70-6 - BAV70DW-7
Order 'diode array quad sw 75v sc70-6 - BAV70DW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV70DWDICT-ND.
DIODE ARRAY QUAD SW 75V SC70-6 - BAV70DW-7
Order 'diode array quad sw 75v sc70-6 - BAV70DW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV70DWDITR-ND.
DIODE ARRAY QUAD SW 75V SC70-6 - BAV70DW-7-F
Order 'diode array quad sw 75v sc70-6 - BAV70DW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV70DW-FDICT-ND.
DIODE ARRAY QUAD SW 75V SC70-6 - BAV70DW-7-F
Order 'diode array quad sw 75v sc70-6 - BAV70DW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV70DW-FDITR-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 150mA 75V Diodes Inc Standard BAW56DW-7-F
Send this link via E-Mail
Help With This Screen
